F24 Series Power Transformers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.045A UL/cUL 115V PCB MOUNT/F24-045 23In Stock
Min.: 1
Mult.: 1

1.1 VA Through Hole F24
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.100A UL/cUL 115V PCB MOUNT/F24-100 61In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 24 V, 12 V 2.5 VA 100 mA, 200 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F24
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 100 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-100-C2 185In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F24
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F24-250 82In Stock
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F24
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-250-C2 6In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F24
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.500A UL/cUL 115V PCB MOUNT/F24-500 74In Stock
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F24
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 500 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-500-C2 55In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F24
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.800A UL/cUL 115V PCB MOUNT/F24-800 20In Stock
Min.: 1
Mult.: 1

Through Hole F24
Triad Magnetics F24-1500
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.5A UL/cUL 115V PCB MOUNT/F24-1500 19In Stock
Min.: 1
Mult.: 1

F24
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 45 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-045-C2
30On Order
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12 V/24 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F24
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 1500 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-1500-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12 V/24 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F24
Triad Magnetics Power Transformers POWER XFMR 24 Vct at 800 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-800-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F24