CA Power Transformers

Results: 5,813
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Tamura Power Transformers POWER TRANSFORMER THROUGH 10VA 228In Stock
Min.: 1
Mult.: 1

10 VA Through Hole 36.2 mm PL
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 303In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

115 VAC 80 V CT/40 V CT 960 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 80 V CT/40 V CT 2 kVA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 190.5 mm 165.1 mm 158.8 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 202In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 20 VA 1.66 A Through Hole Dual Primary Winding Single Secondary Winding 57.2 mm 47.6 mm 41.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 198In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 302In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 216In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 51In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Bourns Power Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 1:1 2,408In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Transformers 350 mA PCB Mount 12.3 mm 10.8 mm 6.5 mm HCTSM8
Bourns Power Transformers Push-Pull Func-Insultn 3.3V 1:1.7 1W 5,326In Stock
Min.: 1
Mult.: 1
Reel: 800

Isolation Transformers 1 W PCB Mount 7.1 mm 6.55 mm 4 mm
Bourns Power Transformers BMS Transfomer/CMC, 6PIN,SGL, DC7.64KVDC 1,392In Stock
Min.: 1
Mult.: 1
Reel: 600

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 31.5 mm 12.5 mm 9.5 mm SM91527L
Pulse Electronics Power Transformers SMD Hi Isolation Pwr 750uH .75Ohms 1,092In Stock
Min.: 1
Mult.: 1

10 mm 10 mm 13.8 mm
Wurth Elektronik Power Transformers WE-FLEX W/Air Gap 9.3uH 1.09A 432In Stock
Min.: 1
Mult.: 1
Reel: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers MID-OLON NCP1251 750 uH 21.6 W 561In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 21.6 W 1.8 A Through Hole Dual Primary Winding Single Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers MID-FLYLT LT8302 12 uH 6.6 W 971In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 40 V 3.3 V 6.6 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-PPTI SN6505 PushPull for TI Driver 370 uH 1,637In Stock
Min.: 1
Mult.: 1
Reel: 275

WE-PPTI
Wurth Elektronik Power Transformers MID-FLYMAX MAX17690 84 uH 2.5 W 999In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 18 V to 60 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-OLTI UCC28740 230 uH 60 W 877In Stock
Min.: 1
Mult.: 1

Flyback Transformers 94 VAC to 445 VAC 24 V 60 W 2.5 A Through Hole Dual Primary Winding Single Secondary Winding 29.2 mm 30.35 mm 29.3 mm MID-OLTI
Tamura Power Transformers THROUGH HOLE 6VA 381In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 34.54 mm 3FD
Tamura Power Transformers THROUGH HOLE 12VA 195In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 41.4 mm 3FD
EPCOS / TDK Power Transformers Transformers for DC-DC Converters, DC/DC Converter, ER11, 100 H, TR=1:1:1:1 368In Stock
Min.: 1
Mult.: 1
Reel: 600
B78334B
Bel Signal Transformer Power Transformers Rectifier Power Transformer 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V CT 2.4 kVA 100 A/200 A Chassis Dual Primary Winding Dual Secondary Winding 190.5 mm 177.8 mm 162 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 66In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 45In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 130 VA 6.5 A/13 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41