241 Series Power Transformers

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 9In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 6 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 60In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 6 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 6 VA 250 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 71In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT 6 VA 200 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 78In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT 12 VA 600 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 48In Stock
150Expected 10/3/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 12 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
100Expected 12/3/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 12 VA 500 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT 30 VA 2 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 66In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 30 VA 1.25 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 33In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 30 VA 850 mA Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 56 VA 4 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 6In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT 56 VA 3.5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 61In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 56 VA 2.4 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT 56 VA 2 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 56 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 48 V CT 56 VA 1.2 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 31In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 100 VA 10 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 23In Stock
30Expected 21/5/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT 100 VA 850 mA Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT 100 VA 2.8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 56In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 2.4 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC 48 V CT 2.4 VA 50 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 44In Stock
Min.: 1
Mult.: 1

115 VAC 120 V CT 6 VA 50 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 14In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT 6 VA 200 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

115 VAC 56 V CT 6 VA 110 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 5In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT 100 VA 2.8 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241