Bulk Power Transformers

Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER TRANSFORMER 30.0Vct at 0.150A 115V/230 PCB MOUNT/F-3143XP 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 4.5 VA Through Hole 1.63 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers POWER XFMR 12.0V at 0.700A 115V CHASSIS MOUNT w/LEADS 20In Stock
Min.: 1
Mult.: 1

115 VAC 12 V 8.4 VA Chassis Single Primary Winding Single Secondary Winding 1.63 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers POWER XFMR 36Vct at 1.389A UL/cUL/TUV CHASSIS MOUNT 2In Stock
Min.: 1
Mult.: 1

230 VAC 36 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 3.6A UL/CSA/VDE CHASSIS MOUNT/VPS36-3600 3In Stock
Min.: 1
Mult.: 1

130 VA Chassis Dual Primary Winding Dual Secondary Winding VPS
Pulse Electronics PE-68411NL
Pulse Electronics Power Transformers SMD Flyback .04Ohms 12In Stock
Min.: 1
Mult.: 1

Flyback Transformers
Pulse Electronics PE-68413NL
Pulse Electronics Power Transformers SMD Flyback .8Ohms 6In Stock
Min.: 1
Mult.: 1

Flyback Transformers
Pulse Electronics PE-68414NL
Pulse Electronics Power Transformers SMD Flyback .25Ohms 22In Stock
Min.: 1
Mult.: 1

Flyback Transformers
Triad Magnetics Power Transformers POWER XFMR 28Vct at 2A UL/cUL/TUV CHASSIS MOUNT 4In Stock
Min.: 1
Mult.: 1
No
230 VAC 28 V 56 VA Chassis Dual Primary Winding Dual Secondary Winding 2.562 in 2.625 in 3.062 in VPL
Hartland Controls / Littelfuse Power Transformers 120-208-240/24V 40VA XFRM LDS
40Expected 11/8/2026
Min.: 1
Mult.: 1

120 V, 208 V, 240 V 24 V Panel Mount Triple Primary Winding Single Secondary Winding 66.68 mm 55.58 mm HCT
Tamura Power Transformers THROUGH HOLE 12VA
400Expected 4/12/2026
Min.: 1
Mult.: 1

115 VAC 12 VA Through Hole Single Primary Winding Dual Secondary Winding 38 mm 3FS
Vishay / Dale Power Transformers 24 output V
40Expected 29/5/2026
Min.: 1
Mult.: 1

24 V 3 W Through Hole Dual Primary Winding Dual Secondary Winding 30 mm 26 mm 17 mm MTPL
Hammond Manufacturing Power Transformers Power transformer, toroid, 1500 VA, with 117V @ 12.8A secondary
7On Order
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 234 V Series, 117 V Parallel 1.5 kVA 6.4 A Chassis Dual Primary Winding Dual Secondary Winding 3.25 in 7.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 1500 VA, with 40V @ 37.5A secondary
5Expected 9/4/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 80 V Series, 40 V Parallel 1.5 kVA 18.8 A Chassis Dual Primary Winding Dual Secondary Winding 3.25 in 7.25 in 1182
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115V, 2.4VA, 120V C.T. @ .02A
8Expected 23/4/2026
Min.: 1
Mult.: 1

115 VAC 120 VAC CT 2.4 VA 20 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in 164
Tripp Lite Power Transformers 250W,ISOLATION,TRANSFORMER

Standard
Tripp Lite Power Transformers STEPDOWN ISOLATION TRANSFORMER
51Factory Stock Available
Min.: 1
Mult.: 1

Step Down Transformers Transformers
Triad Magnetics Power Transformers POWER XFMR 6.3Vct at 0.600A 115/230V CHASSIS MOUNT w/LEADS
84Expected 16/4/2026
Min.: 1
Mult.: 1

Control Transformers 115 VAC, 230 VAC 6.3 V 1 VA 600 mA Chassis Dual Primary Winding Single Secondary Winding 1.38 in 2.38 in 1.38 in F
Hammond Manufacturing Power Transformers Power transformer, toroid, 625 VA, with 30V @ 20.84A secondary 23Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 60 V Series, 30 V Parallel 625 VA 10.42 A Chassis Dual Primary Winding Dual Secondary Winding 2.38 in 5.88 in 1182
Hammond Manufacturing Power Transformers Isolation transformer, hardwire, 115VAC 60Hz, multiple output, 750VA 9Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 90 VAC to 130 VAC CT 750 VA Chassis Dual Primary Winding Dual Secondary Winding 11.3 mm 155.7 mm 133.4 mm 169
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V, 2.5VA, 16V C.T. @ 0.15A, 183 Series 34Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 VAC CT 2.5 VA 150 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.4 mm 36.58 mm 28.7 mm 183
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230V, 80VA, 28V C.T. @2.8A 39Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 VAC CT 80 VA 2.8 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 60.2 mm 76.2 mm 185
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230VAC, 100.8VA, 12.6V C.T.@8A, 186 Series 33Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 100.8 VA 8 A Chassis Dual Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Power Transformers Transformer, plate & filament, universal primary, 197VA, 650V C.T. @ 230ma. 5Factory Stock Available
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 650 VAC CT 197 VA 230 mA Chassis Single Primary Winding Dual Secondary Winding 114.3 mm 82.55 mm 95.25 mm 260
Hammond Manufacturing Power Transformers Transformer, low voltage filament high current, chassis mount, 450VA 7Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 234 VAC CT 450 VA 1.92 A Chassis Dual Primary Winding Dual Secondary Winding 114.3 mm 124.96 mm 95.25 mm 265
Hammond Manufacturing Power Transformers Transformer, low voltage filament high current, chassis mount, 240VA 9Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 240 VA 10 A Chassis Dual Primary Winding Dual Secondary Winding 114.3 mm 103.2 mm 95.25 mm 265