Through Hole Tube Power Transformers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Tamura Power Transformers THROUGH HOLE 12VA 234In Stock
250Expected 7/4/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 41.4 mm 3FD
Tamura Power Transformers THROUGH HOLE 12VA 267In Stock
250Expected 7/4/2026
Min.: 1
Mult.: 1

115 VAC 12 VA Through Hole Single Primary Winding Dual Secondary Winding 38 mm 3FS
Tamura Power Transformers THROUGH HOLE 6VA 252In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 34.54 mm 3FD
Tamura Power Transformers THROUGH HOLE 6VA 575In Stock
Min.: 1
Mult.: 1

115 VAC 6 VA Through Hole Single Primary Winding Dual Secondary Winding 34.55 mm 3FS
Tamura Power Transformers POWER TRANSFORMER THROUGH 5VA 193In Stock
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP10-250 146In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Murata Power Solutions Power Transformers 1:2.14 TRN 110/550 UH 640In Stock
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Tamura Power Transformers THROUGH HOLE 1.1VA 680In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 3FD
Tamura Power Transformers THROUGH HOLE 6VA 1,064In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 34.54 mm 3FD
Tamura Power Transformers THROUGH HOLE 2.4VA 475In Stock
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Murata Power Solutions Power Transformers Max250 TX EN60950 Approved 149In Stock
Min.: 1
Mult.: 1

Through Hole 15 mm 15 mm 12 mm 76250ENC
Murata Power Solutions Power Transformers MAX 253 TRANSFORMER 120UH 20V 41In Stock
Min.: 1
Mult.: 1

Transformers 3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15 mm 12 mm 76253/XXENC
Murata Power Solutions Power Transformers MAX 253 TRANSFORMER 250UH 20V 164In Stock
90Expected 3/8/2026
Min.: 1
Mult.: 1

5 V 5 V Through Hole 15 mm 15 mm 12 mm 76253/XXENC
Murata Power Solutions Power Transformers 1CT:1.33CT ADM2482E/ADM2487E 499In Stock
Min.: 1
Mult.: 1

5 V 3.3 V Through Hole 9.77 mm 9.14 mm 6.35 mm 782482
Murata Power Solutions Power Transformers ADM2485 TRANSFORMER 1:2.2 TH 892In Stock
500Expected 12/8/2026
Min.: 1
Mult.: 1

Through Hole 9.77 mm 9.14 mm 6.35 mm 78485
Murata Power Solutions Power Transformers DIP TRANS 4KVDC 5V/5V IN/OUT 10In Stock
800Expected 8/6/2026
Min.: 1
Mult.: 1

5 V 5 V 500 mW 200 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers DIP TRANS 4KVDC 5V/5V IN/OUT 5In Stock
350On Order
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Tamura Power Transformers THROUGH HOLE 1.1VA 166In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 3FD
Tamura Power Transformers THROUGH HOLE 2.4VA 128In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 2.4 VA Through Hole Dual Primary Winding Dual Secondary Winding 32 mm 3FD
Tamura Power Transformers THROUGH HOLE 1.1VA 29In Stock
480Expected 24/3/2026
Min.: 1
Mult.: 1

115 VAC 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 3FS
Tamura Power Transformers POWER TRANSFORMER THROUGH 2.5VA 24In Stock
200Expected 3/8/2026
Min.: 1
Mult.: 1

2.5 VA Through Hole 28.6 mm PL
Tamura Power Transformers POWER TRANSFORMER THROUGH 5VA 62In Stock
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Tamura Power Transformers THROUGH HOLE 2.4VA 69In Stock
Min.: 1
Mult.: 1

115 VAC 28 V/56 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 3FS
Triad Magnetics Power Transformers PWR XFMR 10 Vct at 600 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-600-C2 12In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F10
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1000-C2 11In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.68 mm 36.49 mm F12