Hammond Power Transformers

Results: 1,429
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 24VA, 12 C.T., 2A 6In Stock
5Expected 25/2/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC CT 24 VA 2 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 30VA, 10 C.T., 3A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 30 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 48VA, 16 C.T., 3A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 48 VA 3 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 54.1 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 54VA, 18 C.T., 3A 2In Stock
3Expected 26/2/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 54 VA 3 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 18.9VA, 6.3 C.T., 3A 11In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 18.9 VA 3 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 25.5VA, 8.5 C.T., 3A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 8.5 VAC CT 25.5 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 15VA, 5 C.T., 3A 9In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 15 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 48VA, 12 C.T., 4A 10In Stock
10On Order
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC CT 48 VA 4 A Chassis Single Primary Winding Single Secondary Winding 3.69 in 2 in 2.31 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 25.2VA, 6.3 C.T., 4A 20In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 25.2 VA 4 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 34VA, 8.5 C.T., 4A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 8.5 VAC CT 34 VA 4 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 90VA, 18 C.T., 5A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 90 VA 5 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 75.6VA, 12.6 C.T., 6A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 75.6 VA 6 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 84VA, 14 C.T., 6A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 14 VAC CT 84 VA 6 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 15VA, 2.5 C.T., 6A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 15 VA 6 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 37.8VA, 6.3 C.T., 6A 5In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 37.8 VA 6 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 25VA, 2.5 C.T., 10A 17In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 25 VA 10 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 50VA, 5 C.T., 10A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 50 VA 10 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 60VA 115 120VCT 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 120 VAC CT 60 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 63.5 mm 69.9 mm 77.7 mm 167
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 175VA 115 200VCT 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 200 VAC CT 174 VA 870 mA Chassis Single Primary Winding Single Secondary Winding 3.13 in 3.75 in 3.81 in 167
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 25VA 115 6.3VCT 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 25.2 VA 4 A Chassis Single Primary Winding Single Secondary Winding 47.8 mm 62 mm 63.5 mm 167
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 320VA 115 80VCT 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 80 VAC CT 320 VA 4 A Chassis Single Primary Winding Single Secondary Winding 95.3 mm 114.3 mm 115.8 mm 167
Hammond Manufacturing Power Transformers 640VA 115 64CT
5In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 64 VAC CT 640 VA 10 A Chassis Single Primary Winding Single Secondary Winding 95.3 mm 139.7 mm 115.8 mm 167
Hammond Manufacturing Power Transformers Isolation transformer, hardwire, 115VAC 60Hz, multiple output, 500VA 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 90 VAC to 130 VAC CT 500 VA Chassis Dual Primary Winding Dual Secondary Winding 171.5 mm 139.7 mm 115.8 mm 169
Hammond Manufacturing Power Transformers Isolation transformer, hard-wired, 115VAC, 60Hz to 115VAC, 15VA 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 115 VAC CT 15 VA 130 mA Chassis Dual Primary Winding Dual Secondary Winding 47.8 mm 52.6 mm 63.5 mm 169S
Hammond Manufacturing Power Transformers Isolation transformer, hard-wired, 115VAC, 60Hz to 115VAC, 40VA 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 115 VAC CT 40 VA 260 mA Chassis Dual Primary Winding Dual Secondary Winding 55.6 mm 63.5 mm 66.8 mm 169S