Power Transformers - Industrial

Results: 11,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 47In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 120 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 65In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 24 V CT Chassis 1.25 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC, 230 VAC 12.6 V CT Chassis 4 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 35In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 12.6 V CT Chassis 8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 20 V CT Chassis 5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 27In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 48 V CT Chassis 2 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 5In Stock
Min.: 1
Mult.: 1

1 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 2.25 A/4.5 A Dual Primary Winding Dual Secondary Winding 192.1 mm 158.8 mm 187.3 mm DU/SU
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 6In Stock
Min.: 1
Mult.: 1

250 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 550 mA/1.1 A Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm DU/SU
Murrelektronik 6686343
Murrelektronik Power Transformers - Industrial MTS 1-PHASE SAFETY TRANSFORMER, P: 160VA IN: 230/400VAC OUT: 24VAC, for screw and DIN-rail mounting, with spring clamp connection 2In Stock
Min.: 1
Mult.: 1
1 Phase
Tripp Lite Power Transformers - Industrial 500W ISOL TRANSFRMR
No
Standard
Hammond Manufacturing Power Transformers - Industrial PLATE AND FILAMENT TX 4In Stock
Min.: 1
Mult.: 1
15.3 VA 115 V 200 V Chassis Dual Primary Winding Dual Secondary Winding 82.55 mm 44.45 mm 50.67 mm
Hammond Manufacturing Power Transformers - Industrial 100W POWER TRANS 2In Stock
Min.: 1
Mult.: 1

100 V, 110 V, 120 V, 120 V 60 V, 320 V, 320 V, 345 V, 345 V, 6.3 TV Screw Mount 450 mA, 5.5 A Single Primary Winding Dual Secondary Winding 4.875 in 3.75 in 4.5 in 290 Series
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A 178In Stock
Min.: 1
Mult.: 1

24 VA 115 VAC 24 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage, 293VA, 117/234 VAC to 850V C.T. @ 345ma. 26In Stock
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 850 VAC CT Chassis 215 mA Single Primary Winding Single Secondary Winding 117.6 mm 95.25 mm 114.3 mm 700
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, medical grade, 1800VA, 120 VAC to 120 VAC, MG Series
5In Stock
Min.: 1
Mult.: 1

1.8 kVA 120 VAC Desktop 178
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 12VA, 12V @ 1A or 6V @ 2A 84In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12 VAC CT Chassis 1 A Dual Primary Winding Dual Secondary Winding 73.15 mm 43.94 mm 60.19 mm 266
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 200VA, 750V C.T. @ 201ma., 300 Series 12In Stock
Min.: 1
Mult.: 1

200 VA 100 VAC to 240 VAC 750 VAC CT Chassis 201 mA Dual Primary Winding Triple Secondary Winding 101.6 mm 95.25 mm 115.82 mm 300
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, toroid, plug-in, 240 to 240VAC, 50/60Hz, 1500VA, 240 Series
6In Stock
Min.: 1
Mult.: 1

1.5 kVA 230 VAC 240 VAC 317.5 mm 228.6 mm 127 mm 240
Bel Signal Transformer Power Transformers - Industrial 105 VA Isolation 115/230 , 20/40 9In Stock
Min.: 1
Mult.: 1

40 V 20 V 5.2 A 90 mm 106 mm 96 mm EcoTran
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 30 VA, with 117V @ 256ma secondary 102In Stock
Min.: 1
Mult.: 1

Toroid Transformers 30 VA 115 VAC, 230 VAC 234 V Series, 117 V Parallel Chassis 128 mA Dual Primary Winding Dual Secondary Winding 1.25 in 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 120VA 115 60VCT 28In Stock
Min.: 1
Mult.: 1

120 VA 115 VAC 60 VAC CT Chassis 2 A Single Primary Winding Single Secondary Winding 63.5 mm 95.3 mm 77.7 mm 167
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0VCT at 10.42A UL/CE TOROIDAL MOUNT 65In Stock
Min.: 1
Mult.: 1

Toroid Transformers 250 VA 115 VAC, 230 VAC 12 V to 24 V Chassis 10.42 A/20.84 A Dual Primary Winding Dual Secondary Winding 54 mm VPT
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

153.6 VA 115 VAC 12.8 V CT/6.4 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 104.8 mm 82.6 mm 87.3 mm
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 625 VA, with 60V @ 10.42A secondary 12In Stock
Min.: 1
Mult.: 1

Toroid Transformers 625 VA 115 VAC, 230 VAC 120 V Series, 60 V Parallel Chassis 5.21 A Dual Primary Winding Dual Secondary Winding 2.38 in 1182
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0VCT at 10.4A UL/CE TOROIDAL MOUNT
20In Stock
Min.: 1
Mult.: 1

Toroid Transformers 500 VA 115 VAC, 230 VAC 24 V, 48 V Chassis Dual Primary Winding Dual Secondary Winding 60 mm VPT