Power Transformers - Industrial

Results: 11,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Industrial International All-4-One Transformer, Chassis Mount, 100VA Power, 2-Pole FSE BLK 10In Stock
Min.: 1
Mult.: 1

Control Transformers 100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Murrelektronik Power Transformers - Industrial MST 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 6300VA IN: 208..550VAC OUT: 2x115VAC 2In Stock
Min.: 1
Mult.: 1
Control and Isolation Transformers 208 VAC, 230 VAC, 380 VAC, 400 VAC, 420 VAC 115 VAC, 230 VAC 1 Phase Chassis Dual Primary Winding Dual Secondary Winding 360 mm 240 mm 168 mm
SolaHD Power Transformers - Industrial 0.500KVA 240X480-120 W/ FB2x 78In Stock
Min.: 1
Mult.: 1

500 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.75 in
SolaHD Power Transformers - Industrial 5KVA 190//440-110/220 50HZ SS ANSI 61 1In Stock
Min.: 1
Mult.: 1

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 22.7 A/45.5 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
Murrelektronik Power Transformers - Industrial MTS 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 100VA IN: 208...550VAC OUT: 2x115VAC, For screw and DIN-rail mounting 6In Stock
Min.: 1
Mult.: 1
Control and Isolation Transformers 100 VA 208 VAC, 230 VAC, 380 VAC, 400 VAC, 420 VAC 115 VAC, 230 VAC 1 Phase Chassis 210 mA Dual Primary Winding Dual Secondary Winding 98 mm 84 mm 105 mm
Murrelektronik Power Transformers - Industrial MTS 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 160VA IN: 208...550VAC OUT: 2x115VAC, For screw and DIN-rail mounting 2In Stock
Min.: 1
Mult.: 1
Control and Isolation Transformers 160 VA 208 VAC, 230 VAC, 380 VAC, 400 VAC, 420 VAC 115 VAC, 230 VAC 1 Phase Chassis Dual Primary Winding Dual Secondary Winding 106 mm 96 mm 101 mm
Murrelektronik Power Transformers - Industrial MST 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 250VA IN: 208..550VAC OUT: 2x115VAC 4In Stock
Min.: 1
Mult.: 1
Control and Isolation Transformers 250 VA 208 VAC, 230 VAC, 380 VAC, 400 VAC, 420 VAC 115 VAC, 230 VAC 1 Phase Chassis Dual Primary Winding Dual Secondary Winding 112 mm 120 mm 104 mm
Murrelektronik Power Transformers - Industrial MST 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 1600VA IN: 208..550VAC OUT: 2x115VAC 1In Stock
Min.: 1
Mult.: 1
Control and Isolation Transformers 1.6 kVA 208 VAC, 230 VAC, 380 VAC, 400 VAC, 420 VAC 115 VAC, 230 VAC 1 Phase Chassis Dual Primary Winding Dual Secondary Winding 163 mm 174 mm 168 mm
Tripp Lite Power Transformers - Industrial IS1000HGDV
3In Stock
Min.: 1
Mult.: 1
1 kW 5.13 in 11.81 in Medical-Grade
SolaHD Power Transformers - Industrial 0.5KVA 208/240/415/480/600-120 8In Stock
Min.: 1
Mult.: 1

500 VA 208 V, 240 V, 415 V, 480 V, 600 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 6.93 in
SolaHD Power Transformers - Industrial .75KVA 208/240/415/480/600-120 4In Stock
Min.: 1
Mult.: 1

750 VA 208 V, 240 V, 415 V, 480 V, 600 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 7.36 in
SolaHD Power Transformers - Industrial 1KVA 190//440-110/220 50/60 CE 2In Stock
Min.: 1
Mult.: 1

Automation Transformers 1 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Panel Mount 4.5 A/9.1 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 1.5 kVA 240X480-120/240 1PH 10In Stock
Min.: 1
Mult.: 1

1.5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
ABB Power Transformers - Industrial 1C,1.5KVA,240X480-120/240,100C,3R,60H,QB 1In Stock
Min.: 1
Mult.: 1
ABB Power Transformers - Industrial 1C,3KVA,240X480-120/240,100C,3R,60HZ,QB 3In Stock
Min.: 1
Mult.: 1
ABB Power Transformers - Industrial 1C,0.5KVA,240X480-120,80C,C&C,TB,IP 3In Stock
Min.: 1
Mult.: 1
ABB Power Transformers - Industrial 1C,0.2KVA,240X480-120/240,80C,C&C,TB,IP 3In Stock
Min.: 1
Mult.: 1
ABB Power Transformers - Industrial 1C,0.5KVA,240X480-120/240,115C,5/6,TB,IP 3In Stock
Min.: 1
Mult.: 1
ABB Power Transformers - Industrial 1C,50VA,240/480-115/24,TC,PFBCC,SFC,ABB 5In Stock
Min.: 1
Mult.: 1
50 V
ABB Power Transformers - Industrial 1C,250VA,460208-115/24,XC,PFBCC,SFC,ABB 3In Stock
Min.: 1
Mult.: 1
250 V
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,230/460-115V 50VA 5In Stock
Min.: 1
Mult.: 1
Control Transformers 480 VAC 120 VAC 3.64 in 3 in 4 in Class KT
Siemens Power Transformers - Industrial STD PNR LC ML 24S/48C 1PH 150A N1 GRY 18In Stock
Min.: 1
Mult.: 1
Control Transformers 50 VA 480 VAC 120 VAC 3.64 in 3 in 3.46 in Class MT
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,3000VA,240/480-120V, 2In Stock
Min.: 1
Mult.: 1
Control Transformers 3000 VA 480 VAC 120 VAC 7.07 in 9 in 8.67 in Class MT
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,3000VA,240/480-120V, 2In Stock
Min.: 1
Mult.: 1
Control Transformers 3000 VA 480 VAC 120 VAC 7.11 in 9 in 8.67 in Class MT
Bel Signal Transformer Power Transformers - Industrial Industrial Control Transformer, 50VA Power, Chassis Mount 9In Stock
Min.: 1
Mult.: 1

Control Transformers 50 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH