- 40 C Power Transformers - Industrial

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 185In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12.6 V CT Chassis 1 A Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 122In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 16 V CT Chassis 800 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 69In Stock
Min.: 1
Mult.: 1

56 VA 115 VAC, 230 VAC 36 V CT Chassis 1.5 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 48In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 28 V CT Chassis 3.6 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 10 V CT Chassis 1.2 A Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer w/ lead wires 2In Stock
60Expected 6/11/2026
Min.: 1
Mult.: 1

25 VA 115 VAC, 230 VAC 230 V CT/115 V Chassis 110 mA/220 mA Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm Screw International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 36 V CT Chassis 350 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 43In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 120 V CT Chassis 50 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 69In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 120 V CT Chassis 50 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 36 V CT Chassis 170 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 24 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 48 V CT Chassis 125 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 13In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 48 V CT Chassis 630 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

2.4 VA 115 VAC 16 V CT Chassis 150 mA Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 5In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 48 V CT Chassis 125 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC 20 V CT Chassis 600 mA Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 9In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 16 V CT Chassis 400 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 117In Stock
Min.: 1
Mult.: 1

2.4 VA 115 VAC 12.6 V CT Chassis 200 mA Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 120 V CT Chassis 850 mA Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 95In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 10 V CT Chassis 600 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 66In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 20 V CT Chassis 300 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 86In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 120 V CT Chassis 100 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 36 V CT Chassis 350 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 26In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 36 V CT Chassis 2.8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC 10 V CT Chassis 3 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241