Through Hole Power Transformers - Board Mount

Results: 1,599
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Sumida Power Transformers - Board Mount Flyback Transformer for LT8316 3,449In Stock
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 10VA REVISED 237In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-6 178In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT3798 14 uH 112 W 919In Stock
Min.: 1
Mult.: 1

Flyback Transformers 20 V to 60 V 28 V 112 W 4 A Through Hole Dual Primary Winding Dual Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-FLYLT
Tamura Power Transformers - Board Mount POWER TRANSFORMER THROUGH 5VA 253In Stock
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-30 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 30 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-2 196In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 6.78 uH 12 W 283In Stock
Min.: 1
Mult.: 1

Flyback Transformers 8 V to 24 V 15 V, 15 V, 15 V, 15 V 12 W 200 mA, 200 mA, 200 mA, 200 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28722 1.35 mH 6 W 1,126In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Tamura Power Transformers - Board Mount THROUGH HOLE 2.4VA 436In Stock
Min.: 1
Mult.: 1

115 VAC 5 V/10 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 2.5VA REVISED 192In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-4 177In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-5 372In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-7 97In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-06 100In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 12 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-48 99In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-6 114In Stock
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-7 78In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Tamura Power Transformers - Board Mount THROUGH HOLE 1.1VA 508In Stock
Min.: 1
Mult.: 1

115 VAC 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 3FS
Tamura Power Transformers - Board Mount THROUGH HOLE 6VA Lead-Time 24 Weeks
Min.: 1
Mult.: 1

115 VAC 6 VA Through Hole Single Primary Winding Dual Secondary Winding 34.55 mm 3FS
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER ONE-4-ALL 56VA 143In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 56 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRAN TWO-FOR-ONE DP 8 W/LEADS 90In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-4 364In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-4 324In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANS INTL FLAT HEAD IF-30 36In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 30 VA 900 mA/1.8 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm