Triad Magnetics Power Transformers - Board Mount

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.400A UL/CSA/VDE PCB MOUNT/VPP12-400 524In Stock
Min.: 1
Mult.: 1

5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.38 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP24-100 196In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.160A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-160 5In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 57.15 mm 47.63 mm 36.49 mm F120
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 220 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 65 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 28In Stock
60Expected 12/10/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 2.5 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 250 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 55In Stock
60Expected 19/11/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.425A UL/cUL FLAT PACK PCB MOUNT 4In Stock
Min.: 1
Mult.: 1

230 VAC 56 V 24 VA 425 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 230.0Vct at 0.044A 115V/230 PCB MOUNT 20In Stock
Min.: 1
Mult.: 1

230 VAC 230 V 10 VA 44 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.812 in 1.437 in 1.625 in F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 3.6A UL/cUL 115/230V PCB MOUNT/FS10-3600 23In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 36 VA 3.6 A Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 2.187 in 2.625 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 289In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP10-250 129In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 2.25A UL/cUL 115V PCB MOUNT/F16-2250 98In Stock
Min.: 1
Mult.: 1

115 VAC 36 VA Through Hole Single Primary Winding Dual Secondary Winding F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 196In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.560A UL/CSA/VDE PCB MOUNT/VPP36-560 138In Stock
Min.: 1
Mult.: 1

20 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 2.25 in 1.63 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 230.0Vct at 0.010A UL/cUL FLAT PACK PCB MOUNT/FP230-10 117In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.090A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-090: 139In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20.0Vct at 1.50A UL/CSA/VDE PCB MOUNT/VPP20-1500 70In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V 30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics FS24-500B
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct@0.500A UL/cUL 115/230 Bulk 18In Stock
Min.: 1
Mult.: 1

Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP24-250 292In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 34.0Vct at 0.170A UL/cUL FLAT PACK PCB MOUNT/FP34-170 168In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 17 V/34 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20.0Vct at 0.300A UL/cUL 115/230V PCB MOUNT 340In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.250A UL/cUL 115/230V PCB MOUNT/FS24-250 404In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 502In Stock
478Expected 5/11/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.420A UL/cUL 115/230V PCB MOUNT/FS28-420 343In Stock
172Expected 27/8/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.170A UL/cUL 115/230V PCB MOUNT/FS36-170 396In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.625 in 1.312 in 1.312 in FS