2.5 mH Power Transformers - Board Mount

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-HB TPS60402 2.5 mH 40 mW 6In Stock
Min.: 1
Mult.: 1
: 400

Forward Transformers 3 V to 3.6 V 4 V 40 mW 10 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 7.87 mm 8.38 mm 9.65 mm MID-HB
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM VIPER0P 2.5 mH 6.9 W Non-Stocked Lead-Time 20 Weeks
Min.: 1,080
Mult.: 90

Flyback Transformers 85 VAC to 265 VAC - 5 V, 7 V 6.9 W 420 mA, 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 18.5 mm 16.5 mm 18.8 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS54061 2.5 mH 100 mW Non-Stocked Lead-Time 13 Weeks
Min.: 1,200
Mult.: 300
: 300

Power 10 V to 40 V 3.3 V, 3.3 V 100 mW 5 mA, 30 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-T8T LED Tubes 2.5mH 85kHz 0.75A Non-Stocked Lead-Time 51 Weeks
Min.: 1,000
Mult.: 100
: 100

Flyback Transformers 195 VAC to 265 VAC 25.4 V 19.1 W 750 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.8 mm 36.5 mm 12 mm MID-OLT8