Gate Drive Transformers Audio & Signal Transformers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Packaging
iNRCORE Audio Transformers / Signal Transformers 233In Stock
Min.: 1
Mult.: 1
: 400

Gate Drive Transformers SMD/SMT 50 kHz 3.3 mH 1.5 kVDC - 55 C + 130 C 9.01 mm 8.63 mm 7.62 mm Reel, Cut Tape, MouseReel
Vacuumschmelze T60403-K4021-X142
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10,098
Mult.: 1,122
: 1,122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 100 kHz 6 uH, 17 uH - 40 C + 85 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X144
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 800uH Non-Stocked
Min.: 10,098
Mult.: 1,122
: 1,122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 800 uH - 40 C + 120 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X145
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 990uH Non-Stocked
Min.: 10,098
Mult.: 1,122
: 1,122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1 uH, 342 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4021-X146
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 680uH Non-Stocked
Min.: 1,122
Mult.: 1,122
: 1,122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 680 uH - 40 C + 115 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4081-X007
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH .9mH Non-Stocked
Min.: 1,680
Mult.: 840
: 840

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.2 uH - 40 C + 85 C Single 11.5 mm 10 mm 7.1 mm T60403 Reel
Vacuumschmelze T60403-K4081-X008
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH Non-Stocked
Min.: 10,080
Mult.: 840
: 840

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.2 mH - 40 C + 85 C Single 11.5 mm 10 mm 7.1 mm T60403 Reel
Vacuumschmelze T60403-K4185-X047
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.4mH Non-Stocked
Min.: 5,040
Mult.: 210
: 210

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single 27.6 mm 27.6 mm 15 mm T60403 Reel
Vacuumschmelze T60403-K4614-X010
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH .9uH Non-Stocked
Min.: 5,096
Mult.: 196
: 196

Gate Drive Transformers Pin Terminal Transformers Pin 30 kHz to 1 MHz - 40 C + 120 C Single 24 mm 24 mm 18.3 mm T60403 Reel
Vacuumschmelze T60403-K5024-X100
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 1.56mH Non-Stocked
Min.: 10,350
Mult.: 450
: 450

Gate Drive Transformers SMD/SMT 10 kHz to 1 MHz 1.56 mH - 40 C + 85 C Single 11 mm 10.16 mm 7.6 mm T60403 Reel
Vacuumschmelze T60403-K5032-X104
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH Non-Stocked
Min.: 10,000
Mult.: 200
: 200

Gate Drive Transformers SMD/SMT 10 kHz to 1 MHz 500 uH - 40 C + 120 C Single 16.6 mm 13.2 mm 10 mm T60403 Reel