MouseReel Audio & Signal Transformers

Results: 945
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 723In Stock
Min.: 1
Mult.: 1
: 500

TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2,073In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 10 MHz to 1.9 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 815In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 500 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,662In Stock
Min.: 1
Mult.: 1
: 500

TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2,294In Stock
Min.: 1
Mult.: 1
: 500

TCM8 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 593In Stock
Min.: 1
Mult.: 1
: 500

TRS1 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMD Extended 1 Port 10/100 Base-T 663In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH 4 kVAC 0 C + 70 C Single 10/100/1000 Base-T 24.55 mm x 17 mm x 10.85 mm 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel
Sumida Audio Transformers / Signal Transformers 125uH min 120uH Nom 3,197In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers Module SMD/SMT 100 kHz 120 uH 3.75 kV - 40 C + 125 C Single Automotive, Industrial SMD-4 7.1 mm 5.2 mm 3.5 mm CBM Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1200MHz 1:2 Imped. 50 or 75 Ohm 1,144In Stock
Min.: 1
Mult.: 1
: 900
Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 7.11 mm 6.35 mm 3 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:4 50 & 75 ohm 1,863In Stock
Min.: 1
Mult.: 1
: 2,000

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 50 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.61 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-650MHz Imp. 1:4 -40C +85C 2,468In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 1 MHz to 650 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled SM-138 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100D, 1:1 HF, SMD, T&R 789In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 12.8 mm 9.3 mm 5.7 mm HB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1589 TI LM5070 7uH 12 V 0.6 A 200In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 12.7 mm 10.5 mm 11 mm C1589 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Forward PoE 33W 128uH 3.3V 25% 128In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers SMD/SMT 200 kHz 128 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 26.7uH 3.3V 4.5A 138In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 26.7 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 26.7uH 5V 4.5A 69In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 26.7 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 214In Stock
Min.: 1
Mult.: 1
: 1,000

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual T1/E1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA5730 SMT Flyback For TI TPS23751/2 51In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single TPS23751/2 PD Controller 21 mm 20.57 mm 11.43 mm NA5730 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 21W 21uH 3.3V 6.2A 61In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 3.3 V 0.91 A 182In Stock
Min.: 1
Mult.: 1
: 350

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:2 0.050-200 MHz 278In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers Wideband PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 156In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1174 for TPS23750 10uH 5.0 V 2 A 109In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 500 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1174 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2469 Flyback For STMicro STLC3075 243In Stock
1,350Expected 6/7/2026
Min.: 1
Mult.: 1
: 450

Flyback Transformers Flyback SMD/SMT 10 kHz 19 uH 1.5 kV - 40 C + 85 C Single STLC3075 STLC3085 POTS Interface 10.92 mm 8.6 mm 9.02 mm FA2469 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE60F Flyback For PoE 6W 176In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback PoE POE60F Reel, Cut Tape, MouseReel