5 kVA Power Transformers - Industrial

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer 5In Stock
Min.: 1
Mult.: 1

5 kVA 208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V Chassis 23 A/46 A Dual Primary Winding Dual Secondary Winding 192.1 mm 273.1 mm 187.3 mm DU/SU
SolaHD Power Transformers - Industrial 5KVA 240X480-120/240 SS ANSI 61 1In Stock
Min.: 1
Mult.: 1

5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
Bel Signal Transformer Power Transformers - Industrial Power Isolation Transformer
6In Stock
Min.: 1
Mult.: 1

5 kVA 208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V Chassis 11.5 A/23 A Dual Primary Winding Dual Secondary Winding 192.1 mm 273.1 mm 187.3 mm DU/SU
SolaHD Power Transformers - Industrial 5KVA 190//440-110/220 50/60 CE
1In Stock
Min.: 1
Mult.: 1

Automation Transformers 5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Panel Mount 22.7 A/45.5 A Dual Primary Winding Dual Secondary Winding 355.6 mm 228.6 mm 431.8 mm
Murrelektronik Power Transformers - Industrial MST 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 5000VA IN: 208..550VAC OUT: 2x115VAC 6In Stock
Min.: 1
Mult.: 1
Control and Isolation Transformers 5 kVA 208 VAC, 230 VAC, 380 VAC, 400 VAC, 420 VAC, 440 VAC, 460 VAC, 480 VAC, 500 VAC, 525 VAC, 550 VAC 115 VAC, 230 VAC 1 Phase Chassis Dual Primary Winding Dual Secondary Winding 250 mm 197 mm 248 mm
SolaHD Power Transformers - Industrial 5KVA 190//440-110/220 50HZ SS ANSI 61 1In Stock
Min.: 1
Mult.: 1

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 22.7 A/45.5 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 5KVA 240X480-120 NEMA 4/12

5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 5KVA 480-240 NEMA 4/12

5 kVA 480 V 240 V Wall Mount Single Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 5KVA 240X480-120

5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 5KVA 480-240

5 kVA 480 V 240 V Wall Mount Single Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 5KVA 240X480-120 CU

5 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 12 in 9 in 8 in
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 240VCT at 20.8A UL/CE TOROIDAL MOUNT
Factory Stock Drop Delivery
Min.: 1
Mult.: 1

Toroid Transformers 5 kVA 240 VAC, 208 VAC 120 V/240 V Chassis 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 140 mm VPM
SolaHD Power Transformers - Industrial 5KVA 190/ /440-110/220 50/60

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 22.7 A/45.5 A Dual Primary Winding Dual Secondary Winding 9 in 14 in 17 in
SolaHD Power Transformers - Industrial 5KVA 190//440-110/220 SS CE ANSI 61
Drop Dispatch Lead Time 13 Weeks
Min.: 1
Mult.: 1

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 22.7 A/45.5 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 5KVA 120/208/240/277-120/240

5 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
Siemens Power Transformers - Industrial TRANSF,3-PH,5KVA,PRI MULTI,SEC 400V,IP00 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

5 kVA 380 V to 480 V 400 V Chassis Mount 0.168 m 0.219 m 0.168 m
Siemens Power Transformers - Industrial XMR,PH1,400V,21A,60HZ Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

5 kVA 380 V to 420 V 115 V, 230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.169 m 0.194 m 0.32 m
Siemens Power Transformers - Industrial XFMR,5KVA,PRI 440,SEC230,IP00 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

5 kVA 418 V to 462 V 230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.169 m 0.194 m 0.32 m
Siemens Power Transformers - Industrial TRANSFORMER SITAS PHASES:1 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
5 kVA 475 V to 525 V 230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.169 m 0.194 m 0.32 m
Siemens Power Transformers - Industrial TRANS,1-PH,PRI 550-208V,SEC 2X115 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

5 kVA 208 V to 550 V 115 V/230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.169 m 0.194 m 0.32 m
Siemens Power Transformers - Industrial TRANSFORMER SITAS PHASES:1 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

5 kVA 230 V to 600 V 115 V, 230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.169 m 0.194 m 0.32 m
Siemens Power Transformers - Industrial XFMR,1PH,5KVA,PRI 550-208V,SEC 2 X 115V Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

5 kVA 208 V to 550 V 115 V/230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.33 m 0.351 m 0.395 m
Siemens Power Transformers - Industrial CONT XFORMER,5000VA,240/480-120/240 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
5 kVA 480 VAC 240 VAC Wall Mount
SolaHD Power Transformers - Industrial 5KVA 600-120/240

5 kVA 600 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Single Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 5KVA 600-120/240 SS ANSI 61 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Automation Transformers 5 kVA 600 V 120 V, 240 V Chassis Mount 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 355.6 mm 228.6 mm 431.8 mm