160 VA Power Transformers - Industrial

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 7In Stock
Min.: 1
Mult.: 1

160 VA 115 VAC 80 V CT/40 V CT Chassis 2 A/4 A Single Primary Winding Dual Secondary Winding 104.8 mm 85.7 mm 87.3 mm
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 22In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V Chassis 3.33 A/6.66 A Dual Primary Winding Dual Secondary Winding 52 mm VPM
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 1In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 6 V/12 V Chassis 13.3 A/26.6 A Dual Primary Winding Dual Secondary Winding 52 mm VPM
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT 7In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V Chassis 8.8 A/17.6 A Dual Primary Winding Dual Secondary Winding 52 mm VPM
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 5In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V Chassis 5.33 A/10.66 A Dual Primary Winding Dual Secondary Winding 52 mm VPM
Triad Magnetics Power Transformers - Industrial POWER XFMR 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 16In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 6 V to 12 V Chassis 13.3 A/26.6 A Dual Primary Winding Dual Secondary Winding 48 mm VPT
Siemens Power Transformers - Industrial XFMR,1-PH,0.16KVA,PRI 575-190V,2 X 115V 1In Stock
Min.: 1
Mult.: 1

160 VA 190 V to 575 V 115 V/230 V Chassis Mount Single Primary Winding Single Secondary Winding 0.104 m 0.098 m 0.106 m
Triad Magnetics Power Transformers - Industrial POWER XFMR 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 420In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 24 V to 48 V Chassis 3.33 A/6.66 A Dual Primary Winding Dual Secondary Winding 48 mm VPT
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 160 VA, with 12V @ 13.34A secondary 26In Stock
6Expected 28/4/2026
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 24 V Series, 12 V Parallel Chassis 6.67 A Dual Primary Winding Dual Secondary Winding 1.75 in 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 160 VA, with 117V @ 1.37A secondary 3In Stock
3Expected 30/4/2026
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 234 V Series, 117 V Parallel Chassis 684 mA Dual Primary Winding Dual Secondary Winding 1.75 in 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 160 VA, with 15V @ 10.66A secondary 2In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 30 V Series, 15 V Parallel Chassis 5.33 A Dual Primary Winding Dual Secondary Winding 1.75 in 1182
Triad Magnetics Power Transformers - Industrial POWER XFMR 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT 8In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 9 V to 18 V Chassis 8.8 A/17.6 A Dual Primary Winding Dual Secondary Winding 48 mm VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 230.0VCT at 0.7A UL/CE TOROIDAL MOUNT 12In Stock
16Expected 30/4/2026
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 115 V/230 V Chassis 700 mA/1.4 A Dual Primary Winding Dual Secondary Winding 48 mm VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0VCT at 6.67A UL/CE TOROIDAL MOUNT 28In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 12 V to 24 V Chassis 6.67 A/13.34 A Dual Primary Winding Dual Secondary Winding 48 mm VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 6In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 15 V to 30 V Chassis 5.33 A/10.66 A Dual Primary Winding Dual Secondary Winding 48 mm VPT
Triad Magnetics Power Transformers - Industrial POWER XFMR 36.0VCT at 4.44A UL/CE TOROIDAL MOUNT 12In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 18 V to 36 V Chassis 4.44 A/8.88 A Dual Primary Winding Dual Secondary Winding 48 mm VPT
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 160 VA, with 22V @ 7.28A secondary 17In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 44 V Series, 22 V Parallel Chassis 3.64 A Dual Primary Winding Dual Secondary Winding 1.75 in 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 160VA 115 80VCT 1In Stock
Min.: 1
Mult.: 1

160 VA 115 VAC 80 VAC CT Chassis 2 A Single Primary Winding Single Secondary Winding 79.5 mm 88.9 mm 96.8 mm 167
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 24.0VCT at 6.67A UL/CE TOROIDAL MOUNT 8In Stock
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V Chassis 6.67 A/13.34 A Dual Primary Winding Dual Secondary Winding 52 mm VPM
Murrelektronik Power Transformers - Industrial MTS 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 160VA IN: 208...550VAC OUT: 2x115VAC, For screw and DIN-rail mounting
2On Order
Min.: 1
Mult.: 1
Control and Isolation Transformers 160 VA 208 VAC, 230 VAC, 380 VAC, 400 VAC, 420 VAC, 440 VAC, 460 VAC, 480 VAC, 500 VAC, 525 VAC, 550 VAC 115 VAC, 230 VAC 1 Phase Chassis Dual Primary Winding Dual Secondary Winding 106 mm 96 mm 101 mm
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 36.0VCT at 4.44A UL/CE TOROIDAL MOUNT
17Expected 20/8/2026
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V Chassis 4.44 A/8.88 A Dual Primary Winding Dual Secondary Winding 52 mm VPM
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 160 VA, with 240V @ 667ma secondary 5Factory Stock Available
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 240 VAC Chassis 667 mA Dual Primary Winding Single Secondary Winding 1.75 in 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 160 VA, with 110V @ 1.45A secondary 10Factory Stock Available
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 220 V Series, 110 V Parallel Chassis 727 mA Dual Primary Winding Dual Secondary Winding 1.75 in 1182
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 160 VA, with 18V @ 8.88A secondary 3Factory Stock Available
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 115 VAC, 230 VAC 36 V Series, 18 V Parallel Chassis 4.44 A Dual Primary Winding Dual Secondary Winding 1.75 in 1182
Triad Magnetics Power Transformers - Industrial MEDICAL GRADE PWR TOROID 240VCT at 0.667A UL/CE TOROIDAL MOUNT 10Factory Stock Available
Min.: 1
Mult.: 1

Toroid Transformers 160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V Chassis 670 mA/1.33 A Dual Primary Winding Dual Secondary Winding 52 mm VPM