Wall Mount Power Transformers - Industrial

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type
SolaHD Power Transformers - Industrial 1KVA 190//440-110/220 SS CE ANSI 61 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

1 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 4.5 A/9.1 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 2KVA 190//440-110/220 50HZ SS ANSI 61 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

2 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 9.1 A/18.2 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 2KVA 190//440-110/220 SS CE ANSI 61 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

2 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 9.1 A/18.2 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 3KVA 190//440-110/220 50HZ SS ANSI 61 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 13.6 A/27.3 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 1KVA 240X480-120/240 SS ANSI 61 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 kVA 240 V, 480 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 0.500KVA 240X480-120/240 SS ANSI 61 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

500 VA 240 V, 480 V 120 V, 240 V Wall Mount 2.08 A/4.16 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 0.750KVA 240X480-120/240 SS ANSI 61 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

750 VA 240 V, 480 V 120 V, 240 V Wall Mount 3.13 A/6.25 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 10KVA 240X480-120/240 SS ANSI 61 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

10 kVA 240 V, 480 V 120 V, 240 V Wall Mount 41.7 A/83.3 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 10KVA 240X480-120/240 SS CU ANSI 61 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

10 kVA 240 V, 480 V 120 V, 240 V Wall Mount 41.7 A/83.3 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 3KVA 240X480-120/240 SS ANSI 61 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

3 kVA 240 V, 480 V 120 V, 240 V Wall Mount 12.5 A/25 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 3KVA 240X480-120/240 SS CU ANSI 61 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

3 kVA 240 V, 480 V 120 V, 240 V Wall Mount 12.5 A/25 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 5KVA 240X480-120/240 SS CU ANSI 61 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 7.5KVA 240X480-120/240 SS ANSI 61 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

7.5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 31.3 A/62.5 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 7.5KVA 240X480-120/240 SS CU ANSI 61 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

7.5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 31.3 A/62.5 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm Wire Leads Dry Type Distribution Transformer
SolaHD Power Transformers - Industrial 1.5 HS 9132174T00 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
No
1.5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 6.8 A/13.6 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
Siemens MT0150X
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,500VA,380-24V Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Control Transformers 500 VA 380 VAC 24 VAC Wall Mount
Siemens MT5000F
Siemens Power Transformers - Industrial Control Transformer,5000VA,208/277-120V Non-Stocked Lead-Time 6 Weeks
Min.: 9
Mult.: 9
Control Transformers 5 kVA 277 VAC 120 VAC Wall Mount
Siemens SMT1000
Siemens Power Transformers - Industrial SHIELDED,1 KVA,TRANSF.,PRI.480V,SEC.120V Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
1 kVA 480 VAC 24 VAC Wall Mount
Siemens SMT2000
Siemens Power Transformers - Industrial SHIELDED,2 KVA,TRANSF.,PRI.480V,SEC.120V Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
2 kVA 480 VAC 24 VAC Wall Mount
Siemens SMT3000
Siemens Power Transformers - Industrial SHIELDED,3 KVA,TRANSF.,PRI.480V,SEC.120V Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
3 kVA 480 VAC 24 VAC Wall Mount