Wall Mount Power Transformers - Industrial

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height
SolaHD Power Transformers - Industrial 3KVA 190/ /440-110/220 50/60

3 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 13.6 A/27.3 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 5KVA 240X480-120/240 SS ANSI 61 1In Stock
Min.: 1
Mult.: 1

5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 20.8 A/41.6 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm


SolaHD Power Transformers - Industrial 1KVA 190/ /440-110/220 50/60 3In Stock
Min.: 1
Mult.: 1

1 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 4.5 A/9.1 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 3KVA 480D-208Y
No
3 kVA 480 V 208 V, 120 V Wall Mount 8.3 A Single Primary Winding Single Secondary Winding 228 mm 406.4 mm 330.2 mm
SolaHD Power Transformers - Industrial 2KVA 120//277-120/240 SS ANSI 61 1In Stock
Min.: 1
Mult.: 1

2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 5KVA 190//440-110/220 50HZ SS ANSI 61 1In Stock
Min.: 1
Mult.: 1

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 22.7 A/45.5 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 1KVA 240X480-120/240 8In Stock
Min.: 1
Mult.: 1

Distribution Transformers 1 kVA 240 V, 480 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm


SolaHD Power Transformers - Industrial 1KVA 120/208/240/277-120/240 5In Stock
Min.: 1
Mult.: 1

1 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 1KVA 600-120/240 2In Stock
Min.: 1
Mult.: 1

1 kVA 600 V 120 V, 240 V Wall Mount 4.17 A/8.33 A Single Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm

SolaHD Power Transformers - Industrial 2KVA 120/208/240/277-120/240

2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 1.5 kVA 240X480-120/240 1PH 3In Stock
3Expected 22/5/2026
Min.: 1
Mult.: 1

1.5 kVA 240 V, 480 V 120 V, 240 V Wall Mount 6.25 A/12.5 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 0.500KVA 240X480-120/240 3In Stock
Min.: 1
Mult.: 1
500 VA 240 V, 480 V 120 V, 240 V Wall Mount 2.08 A/4.16 A Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
SolaHD Power Transformers - Industrial 1KVA 240X480-120 ICT 1In Stock
Min.: 1
Mult.: 1

1 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 12 in 10 in 7 in
SolaHD Power Transformers - Industrial 2KVA 240X480-120/240

2 kVA 240 V, 480 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 7 in 10 in 12 in
SolaHD Power Transformers - Industrial 3KVA 240X480-120/240

3 kVA 240 V, 480 V 120 V, 240 V Wall Mount 12.5 A/25 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 2KVA 240X480-120/240 SS ANSI 61
4Expected 6/11/2026
Min.: 1
Mult.: 1

2 kVA 240 V, 480 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Power Transformers - Industrial 10KVA 190/ /440-110/220 50/60

10 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V Wall Mount 45.5 A/90.9 A Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Power Transformers - Industrial 9KVA 480D-208Y

9 kVA 480 V 208 V, 120 V Wall Mount 25 A Single Primary Winding Single Secondary Winding 279.4 mm 508 mm 431.8 mm
SolaHD Power Transformers - Industrial 5KVA 240X480-120 NEMA 4/12

5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 5KVA 480-240 NEMA 4/12

5 kVA 480 V 240 V Wall Mount Single Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 7.5KVA 240X480-120 NEMA 4/12

7.5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 5KVA 240X480-120

5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 5KVA 480-240

5 kVA 480 V 240 V Wall Mount Single Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 7.5KVA 240X480-120

7.5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Power Transformers - Industrial 500KVA 480D-240DCT

500 kVA 480 V 240 V Wall Mount