ADCM-S05R5SA224XB

ABRACON
815-ADCMS05R5SA224XB
ADCM-S05R5SA224XB

Mfr.:

Description:
Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.45 $3.45
$2.36 $23.60
$1.93 $96.50
$1.79 $179.00
$1.57 $803.84
$1.49 $1,525.76
$1.42 $2,908.16
$1.38 $7,065.60

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
220000 uF
5.5 VDC
Radial
9 mm (0.354 in)
13.5 mm
7 mm
500000 Cycle
1.05 Ohms
50 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
15 mm
ADCM-S05R5S
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Lead Diameter: 0.5 mm
Leakage Current: 4 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 512
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99