1 F Supercapacitors

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 9V 1F 8X22mm Radial 4,383In Stock
Min.: 1
Mult.: 1

1 F 9 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Horiz 6,679In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 8.1 mm KR Reel, Cut Tape
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 1F Tol -10%/+30% 27x27x9mm 195In Stock
Min.: 1
Mult.: 1

1 F 9 VDC Wire 27 mm 27 mm 1000 Hour 455 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 9 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,vert 943In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical 2,953In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind 15,455In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 27,686In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
KEMET Supercapacitors / Ultracapacitors 12V 1F -20/80% LS=10.16mm 48In Stock
Min.: 1
Mult.: 1

1 F 12 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 38 mm 1000 Hour 7.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES VERT 870In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 22 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ 103In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 200 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 49,323In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V 520In Stock
15,000On Order
Min.: 1
Mult.: 1
: 1,500

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 12 mm 50000 Cycle 300 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V 443In Stock
6,000Expected 3/6/2026
Min.: 1
Mult.: 1
: 1,000

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 50000 Cycle 240 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 1000mF 198In Stock
Min.: 1
Mult.: 1

1 F 2.75 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 119In Stock
704Expected 8/6/2026
Min.: 1
Mult.: 1

1 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 879In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 6V THT 359In Stock
Min.: 1
Mult.: 1

1 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 720 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 7.5V THT 164In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 720 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S07R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 930In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 240 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 1,097In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 13 mm 200 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 3V TH 1,026In Stock
1,120Expected 13/7/2026
Min.: 1
Mult.: 1

1 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 1,086In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 1,064In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 15 Ohms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l 841In Stock
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l 1,330In Stock
3,264Expected 25/5/2026
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk