KYOCERA AVX Supercapacitors

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 35 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 16V 500F 60X138mm Radial Non-Stocked
Min.: 1
Mult.: 1

500 F 16 VDC Screw 418 mm 68 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 180 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 48V 160F 60X138mm Radial Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

160 F 48 VDC Screw 413 mm 190 mm 1000 Hour 5.22 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 180 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 0.47F 8X14mm Radial Non-Stocked

470000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 14 mm 16 mm 1000 Hour 380 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX SCMS22C255MRBA0LE
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked
Min.: 1
Mult.: 1

2.5 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX SCCN50B187MSBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 180F 25X50mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 616
Mult.: 77

180 F 2.7 VDC Pin 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 1000 Hour 7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 50 mm SCC LE Bulk
KYOCERA AVX SCCR20B405MRB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP Non-Stocked
Min.: 1
Mult.: 1

4 F 2.7 VDC 8 mm (0.315 in) 20 mm 1000 Hour 20 % EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX SCCX66B307S2PBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 30mm Radial Low ESR Non-Stocked
Min.: 1
Mult.: 1

300 F 2.7 VDC 30 mm (1.181 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCY66B367S3PBLE
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP Non-Stocked
Min.: 1
Mult.: 1

360 F 2.7 VDC 35 mm (1.378 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCY83B607S3PBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 600F 35x83mm 3- Prong Solder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 128
Mult.: 32

600 F 2.7 VDC Pin 12.75 mm (0.502 in) 35 mm (1.378 in) 83 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 83 mm SCC LE Bulk
KYOCERA AVX SCMR22G105MSBA0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX SCMR22G105SSBA0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked Lead-Time 16 Weeks
Min.: 1,440
Mult.: 180

1 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX SCMR22H155MRTB0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked
Min.: 1
Mult.: 1

1.5 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Waffle
KYOCERA AVX SCMZ1EK507MRBB0
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked
Min.: 1
Mult.: 1

500 F 16 VDC 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk