XP Power Power Supplies - Board Mount

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
XP Power Power Supplies - Board Mount 5W PCB mount encapsulated 85 to 528VAC input AC-DC power supply, single output 24VDC 0.21A 9In Stock
228Expected 28/5/2026
Min.: 1
Mult.: 1
5 W 85 VAC to 528 VAC 1 Output 24 VDC 210 mA Through Hole Encapsulated 4 kVAC 52.4 mm 27.2 mm 23 mm EHL05
XP Power Power Supplies - Board Mount 15W PCB mount encapsulated 80 to 528VAC input AC-DC power supply, single output 3V3DC 4.55A 17In Stock
Min.: 1
Mult.: 1
15 W 85 VAC to 528 VAC 1 Output 3.3 VDC 4.55 A Through Hole Encapsulated 4 kVAC 69.9 mm 47 mm 29.2 mm EHL20
XP Power Power Supplies - Board Mount AC/DC, DUAL, 15W, PCB MOUNT 517In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC 2 Output 15 VDC 500 mA - 15 VDC 500 mA Through Hole 3 kVAC 82 % 62 mm (2.441 in) 30.7 mm (1.209 in) 20 mm (0.787 in) ECL05-30
XP Power Power Supplies - Board Mount 20W PCB mount encapsulated medical AC-DC power supply, single output 9VDC 2.22A 15In Stock
Min.: 1
Mult.: 1
20 W 80 VAC to 264 VAC 1 Output 9 VDC 2.22 A Through Hole Encapsulated 4 kVAC 66 mm 33 mm 23.4 mm MCE20
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1" 669In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 12 V 410 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount AC/DC, DUAL, 15W, ENCAPSULATED 38In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC 2 Output 15 VDC 500 mA - 15 VDC 500 mA Through Hole 3 kVAC 82 % 65 mm (2.559 in) 33.3 mm (1.311 in) 24.4 mm (0.961 in) ECL05-30
XP Power Power Supplies - Board Mount AC/DC, TRIPLE, 15W, ENCAPSULATED 54In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC 3 Output 5 VDC 2 A 15 VDC 150 mA Through Hole 3 kVAC 81 % 65 mm (2.559 in) 33.3 mm (1.311 in) 24.4 mm (0.961 in) ECL05-30
XP Power Power Supplies - Board Mount PSU, 110W, BASEPLATE COOLED 69In Stock
Min.: 1
Mult.: 1

110 W 85 VAC to 264 VAC 1 Output 12 VDC 9.17 A Through Hole 3 kVrms 116.8 mm (4.598 in) 61 mm (2.402 in) 17 mm (0.669 in) ASB110
XP Power Power Supplies - Board Mount AC/DC, ENCAPSULATED, 60W, PCB MOUNT 30In Stock
Min.: 1
Mult.: 1

60 W 85 VAC to 264 VAC 1 Output 48 V 1.25 A Through Hole Encapsulated 3 kVAC 91.4 mm 38.1 mm 28 mm ECE60
XP Power Power Supplies - Board Mount PSU, 110W, BASEPLATE COOLED 70In Stock
Min.: 1
Mult.: 1

110 W 85 VAC to 264 VAC 1 Output 24 VDC 4.58 A Through Hole 3 kVrms 116.8 mm (4.598 in) 61 mm (2.402 in) 17 mm (0.669 in) ASB110
XP Power Power Supplies - Board Mount PSU, 5W, MINI, PCB MOUNT, ENCAPS. 5In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 24 VDC 210 mA Through Hole 3 kVAC 82 % 52.4 mm (2.063 in) 27.2 mm (1.071 in) 23 mm (0.906 in) ECL05-30
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45" 12In Stock
Min.: 1
Mult.: 1

8.36 W 85 VAC to 264 VAC 1 Output 3.3 V 2.6 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, 25W, MINIATURE, ENCAPSULATED 6In Stock
Min.: 1
Mult.: 1

25 W 85 VAC to 264 VAC 1 Output 15 VDC 1.67 A Through Hole 3 kVAC 80 % 65 mm (2.559 in) 33.3 mm (1.311 in) 24.4 mm (0.961 in) ECL05-30
XP Power Power Supplies - Board Mount PSU, 5W, MINI, PCB MOUNT, ENCAPS. 3In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 15 VDC 330 mA Through Hole 3 kVAC 80 % 52.4 mm (2.063 in) 27.2 mm (1.071 in) 23 mm (0.906 in) ECL05-30
XP Power Power Supplies - Board Mount AC/DC, DUAL, 30W, PCB MOUNT 2In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 264 VAC 2 Output 12 VDC 1.3 A - 12 VDC 1.3 A Through Hole 3 kVAC 84 % 62 mm (2.441 in) 30.7 mm (1.209 in) 20 mm (0.787 in) ECL05-30
XP Power Power Supplies - Board Mount AC/DC, ENCAPSULATED, 80W, PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

80 W 85 VAC to 264 VAC 1 Output 15 V 5.33 A Through Hole Encapsulated 3 kVAC 91.4 mm 45.72 mm 28 mm ECE80
XP Power Power Supplies - Board Mount 15W PCB mount encapsulated medical AC-DC power supply, single output 3V3DC 4.55A 1In Stock
Min.: 1
Mult.: 1
15 W 80 VAC to 264 VAC 1 Output 3.3 VDC 4.55 A Through Hole Encapsulated 4 kVAC 66 mm 33 mm 23.4 mm MCE20
XP Power Power Supplies - Board Mount PSU, 110W, BASEPLATE COOLED 7In Stock
Min.: 1
Mult.: 1

110 W 85 VAC to 264 VAC 1 Output 48 VDC 2.29 A Through Hole 3 kVrms 116.8 mm (4.598 in) 61 mm (2.402 in) 17 mm (0.669 in) ASB110
XP Power Power Supplies - Board Mount PSU, 25W, MINIATURE, ENCAPSULATED 18In Stock
Min.: 1
Mult.: 1

25 W 85 VAC to 264 VAC 1 Output 5 VDC 6 A Through Hole 3 kVAC 78 % 65 mm (2.559 in) 33.3 mm (1.311 in) 24.4 mm (0.961 in) ECL05-30
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45" 44In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 48 V 210 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
XP Power Power Supplies - Board Mount AC/DC, ENCAPSULATED, 60W, PCB MOUNT 12In Stock
Min.: 1
Mult.: 1

60 W 85 VAC to 264 VAC 1 Output 15 V 4 A Through Hole Encapsulated 3 kVAC 91.4 mm 38.1 mm 28 mm ECE60
XP Power Power Supplies - Board Mount AC/DC, ENCAPSULATED, 80W, PCB MOUNT 16In Stock
Min.: 1
Mult.: 1

80 W 85 VAC to 264 VAC 1 Output 24 V 3.33 A Through Hole Encapsulated 3 kVAC 91.4 mm 45.72 mm 28 mm ECE80
XP Power Power Supplies - Board Mount 5W PCB mount encapsulated 85 to 528VAC input AC-DC power supply, single output 5VDC 1.0A 131In Stock
Min.: 1
Mult.: 1
5 W 85 VAC to 528 VAC 1 Output 5 VDC 1 A Through Hole Encapsulated 4 kVAC 52.4 mm 27.2 mm 23 mm EHL05
XP Power Power Supplies - Board Mount 5W PCB mount encapsulated 85 to 528VAC input AC-DC power supply, single output 12VDC 0.42A 90In Stock
Min.: 1
Mult.: 1
5 W 85 VAC to 528 VAC 1 Output 12 VDC 420 mA Through Hole Encapsulated 4 kVAC 52.4 mm 27.2 mm 23 mm EHL05
XP Power Power Supplies - Board Mount 20W PCB mount encapsulated 80 to 528VAC input AC-DC power supply, single output 12VDC 1.67A 47In Stock
Min.: 1
Mult.: 1
20 W 85 VAC to 528 VAC 1 Output 12 VDC 1.67 A Through Hole Encapsulated 4 kVAC 69.9 mm 47 mm 29.2 mm EHL20