Texas Instruments Voltage References

Results: 1,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128BMFX25NOPB 1,776In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 2.5 V 0.2 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 0.1 75-p pm/ C SOT-23 precisi A 926-L4128BQ1MFX20NPB 1,182In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 2.048 V 0.2 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.05 20-ppm/ C drif t precision series v A 926-LM4132BMF30NOPB 2,573In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Series Precision References 3 V 0.1 % 30 PPM / C 5.5 V 20 mA - 40 C + 125 C LM4132 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.05 20-ppm/ C drif t precision series v A 926-LM4132DMFX25NOPB 1,268In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 2.5 V 0.4 % 30 PPM / C 5.5 V 20 mA - 40 C + 125 C LM4132 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive SOT-23 p recision low dropout A 595-LM4132DQ1MFR3.3 959In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 Series Precision References 3.3 V 0.4 % 30 PPM / C 5.5 V 25 mA - 40 C + 125 C LM4132 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3.3V 100ppm/DegC 50u A SOT23-3 Series A A 595-REF2933AIDBZR 6,687In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series References 3.3 V 2 % 100 PPM / C 5.5 V 25 mA - 40 C + 125 C REF2933 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3325AIDCKR 5,868In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-3 Series References 2.5 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3325 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Vtg Adj Precision Shunt Regulator 4,231In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 5,123In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.235-V 0C to 70C mi cropower voltage r 3,972In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 1.235 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385.2 Bulk
Texas Instruments Voltage References 2.5-V 0C to 70C mi c ropower voltage ref A 926-LM385MX-25/NOPB 4,193In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Precision References 2.5 V 3 % 150 PPM / C 20 mA 0 C + 70 C LM385.5 Tube
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-LM4040 A 926-LM4040CEM3X30NPB 9,527In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.5 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol A 926-LM4040DEM350NOPB 4,501In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-LM4050 A 926-LM4050AEM3X50NPB 4,734In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed & adjustable-v oltage 0.2% 50-ppm/ A 926-LM4121IM5ADJNOPB 2,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Series Adjustable References 1.21 V to 1.222 V 0.5 % 50 PPM / C 14 V 5 mA - 40 C + 85 C LM4121 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 0.1 75-p pm/ C SOT-23 precisi A 926-L4128AQ1MFX25NPB 727In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 2.5 V 0.1 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128BMFX20NOPB 1,389In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 2.048 V 0.2 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.05 20-ppm/ C drif t precision series v A 926-LM4132CMFX30NOPB 1,419In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 3 V 0.2 % 30 PPM / C 5.5 V 20 mA - 40 C + 125 C LM4132 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 595-LM431BIMX/NOPB 5,630In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References 8-ppm/ C drift low- power dual-output V 2,426In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-Thin-5 Shunt References 1.25 V, 2.5 V 0.05 % 8 PPM / C 5.5 V 20 mA - 40 C + 125 C REF2025 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Ultra-high-precision shunt voltage refer A 926-LM4030BMF25NOPB 1,964In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Precision References 2.5 V 0.1 % 30 PPM / C 50 mA - 40 C + 125 C LM4030 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive low-drif t low-power small- 4,195In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 Series Precision References 2.5 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References 5-V 3-ppm/ C high-p recision voltage ref A 595-REF6250IDGKT 2,659In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 Series Precision References 5 V 0.05 % 3 PPM / C 5.5 V 1.15 mA - 40 C + 125 C REF6250 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References AC Rail Splitter A 5 95-TLE2426QDRQ1 A 5 A 595-TLE2426QDRQ1 3,920In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Ground Precision References 2 V to 20 V 1 % 35 PPM / C 40 V 20 mA - 40 C + 125 C TLE2426 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References 5-V 5-ppm/ C high-p recision voltage ref A 595-REF6050IDGKR 296In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 Series Precision References 5 V 0.05 % 5 PPM / C 5.5 V 4 mA - 40 C + 125 C REF6050 Reel, Cut Tape, MouseReel