STMicroelectronics Voltage References

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Voltage References Adjustable Voltage Reference Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable References Adjustable 0.25 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm Non-Stocked Lead-Time 10 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

SMD/SMT Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel
STMicroelectronics Voltage References Adjustable micropower shunt voltage reference Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 2,500
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 AEC-Q100 Reel
STMicroelectronics Voltage References 1.24-6V Adjust Shunt Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 10 V 30 mA - 40 C + 125 C TS431 Ammo Pack
STMicroelectronics Voltage References 1.24-6V Adjust Shunt Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 10 V 30 mA - 40 C + 125 C TS431 Reel

STMicroelectronics Voltage References Adjustable shunt voltage reference IC (automotive for SOT23-5) Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 10 V 30 mA - 40 C + 125 C TS431 AEC-Q100 Reel
STMicroelectronics Voltage References SHUNT VOLTAGE Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-3 Shunt References 2.5 V 2 % 100 PPM / C 15 mA - 40 C + 85 C TS822 Reel
STMicroelectronics Voltage References Hi thermal stability microPwr shunt Vltg Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT SOT-23-3 Shunt References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 85 C TS824-2.5 Reel