Negative Linear Voltage Regulators

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage, Min Input Voltage, Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Negat ive Reg 1,029In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 55 C + 125 C 65 uA Bulk

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -1.2V 0.3V 6,606In Stock
Min.: 1
Mult.: 1
: 1,000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 12 V 100 mA Fixed - 40 C + 125 C 3.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators .1A 5V Neg V 15,293In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg ALT 595-LM3 ALT 595-LM337KTTR
1,251In Stock
Min.: 1
Mult.: 1
: 500

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 28,940In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 30,817In Stock
Min.: 1
Mult.: 1
Max.: 1,250
: 2,500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -8.0V 0.3V 8,401In Stock
Min.: 1
Mult.: 1
: 1,000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 8 V 100 mA Fixed - 40 C + 125 C 3.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 15V Fixed Neg 2,086In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 15 V 100 mA Fixed 0 C + 125 C 6.5 mA Bulk
onsemi Linear Voltage Regulators 15V 1A Negative 16,296In Stock
Min.: 1
Mult.: 1
Max.: 200

MC7915 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 15 V 1 A Fixed 0 C + 125 C 4.4 mA Tube
Texas Instruments Linear Voltage Regulators 5V Fixed Neg 3,821In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed 0 C + 125 C 6 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 6,685In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator
2,592In Stock
Min.: 1
Mult.: 1

MC79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Bulk
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator
2,523In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Neg V oltage Regulator
13,029In Stock
Min.: 1
Mult.: 1
: 2,500

UA79M SMD/SMT TO-252-3 1 Output Negative - 5 V 500 mA Fixed 0 C + 125 C 2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Negative 13,684In Stock
Min.: 1
Mult.: 1
Max.: 250

MC7915 Through Hole TO-220-3 1 Output Negative - 15 V 1 A Fixed - 40 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 12,501In Stock
Min.: 1
Mult.: 1
: 2,500

L79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5-A negative adj u stable linear volta ENV 926-LM337T/NOPB 2,153In Stock
Min.: 1
Mult.: 1

LM337 SMD/SMT TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable 0 C + 125 C 65 uA Tube
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-50/NOPB 448In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 5 V 1.5 A Fixed - 55 C + 150 C 2 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Output Negative Regulator 3-TO 0 to 0 417In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.25 V 1.5 A Adjustable - 55 C + 125 C 65 uA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-15/NOPB 208In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 15 V 1.5 A Fixed - 55 C + 150 C 4 mA Bulk
STMicroelectronics Linear Voltage Regulators Neg Vltg regulators 17,262In Stock
Min.: 1
Mult.: 1
: 2,000

L79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-12/NOPB 408In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 12 V 1.5 A Fixed - 55 C + 150 C 4 mA Bulk

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -6.0V 0.3V 373In Stock
Min.: 1
Mult.: 1
: 1,000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 6 V 100 mA Fixed - 40 C + 125 C 3.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Neg V oltage Regulator AL ALT 595-MC79L05ACD
1,496In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 12V Fixed Neg 3,400In Stock
Min.: 1
Mult.: 1
: 2,000

MC79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel