TO-220-3 Linear Voltage Regulators

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Texas Instruments Linear Voltage Regulators 1.5-A negative adj u stable linear volta ENV 926-LM337T/NOPB 2,178In Stock
Min.: 1
Mult.: 1

LM337 SMD/SMT TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V 0 C + 125 C 65 uA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05IKCS 648In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5.0V 1.5A Fixed Pos ALT 595-TL780-05KCS ALT 595-TL780-05KCS 369In Stock
Min.: 1
Mult.: 1

TL780 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V 0 C + 125 C 5 mA Tube
STMicroelectronics Linear Voltage Regulators Precision 1.5A Reg 12V Out Dual Gauge 5,618In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V 0 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators NEG Voltage Reg IC 3-Terminal 1.5A 5,649In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 15 V 1.5 A Fixed - 17.5 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 3,996In Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
onsemi Linear Voltage Regulators 12V 500mA Positive 4,621In Stock
Min.: 1
Mult.: 1

MC78M12 Through Hole TO-220-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator 404In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3P 1.5A Fixed 15V Po s Vltg Reg 1,408In Stock
Min.: 1
Mult.: 1
Max.: 150

UA78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 17.5 V 30 V 0 C + 125 C 8 mA Tube
Nisshinbo Linear Voltage Regulators 10V 1.5A 3 Terminal 845In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 1 Output Positive 10 V 1.5 A Fixed 12.5 V 25 V - 40 C + 85 C 4.3 mA Bulk
Nisshinbo Linear Voltage Regulators 10V .5A 3 Terminal 1,478In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 1 Output Positive 10 V 500 mA Fixed 12.5 V 25 V - 40 C + 85 C 4.1 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Term Adj. Pos. 6,810In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V - 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 12V Fixed Pos 1,533In Stock
Min.: 1
Mult.: 1

TL780 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14.5 V 30 V 0 C + 125 C 5.5 mA Tube
Texas Instruments Linear Voltage Regulators 3 Terminal 700mA Hi VltgAdj+VltgRegulatr 2,281In Stock
5,050Expected 23/4/2026
Min.: 1
Mult.: 1
Max.: 60

TL783 Through Hole TO-220-3 1 Output Positive Adjustable 700 mA Adjustable 21.5 V 150 V 0 C + 125 C 15 mA Tube
Texas Instruments Linear Voltage Regulators 3.3 V 500mA Fix Pos Voltage Regulator 1,015In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 3.3 V 500 mA Fixed 5.3 V 25 V 0 C + 125 C 6 mA Tube
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 5,865In Stock
Min.: 1
Mult.: 1

LM317M Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 23,202In Stock
7,650Expected 30/4/2026
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Negative 10,076In Stock
Min.: 1
Mult.: 1
Max.: 200

LM337 Through Hole TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 5V 1A Positive 12,405In Stock
Min.: 1
Mult.: 1
Max.: 300

MC7805 Through Hole TO-220-3 1 Output Positive 5 V 1 A Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 5V 1A Positive 14,082In Stock
Min.: 1
Mult.: 1
Max.: 400

MC7805 Through Hole TO-220-3 1 Output Positive 5 V 1 A Fixed 7 V 35 V - 40 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 5V 1A Positive 43,526In Stock
Min.: 1
Mult.: 1

MC7805 Through Hole TO-220-3 1 Output Positive 5 V 1 A Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 8V 1A Positive 13,340In Stock
Min.: 1
Mult.: 1
Max.: 350

MC7808 Through Hole TO-220-3 1 Output Positive 8 V 1 A Fixed 10.6 V 35 V 0 C + 125 C 3.3 mA Tube
onsemi Linear Voltage Regulators 9V 1A Positive 7,062In Stock
2,900Expected 24/4/2026
Min.: 1
Mult.: 1
Max.: 300

MC7809 Through Hole TO-220-3 1 Output Positive 9 V 1 A Fixed 11 V 35 V 0 C + 125 C 3.4 mA Tube
onsemi Linear Voltage Regulators 12V 1A Positive 5,696In Stock
1,950Expected 7/5/2026
Min.: 1
Mult.: 1
Max.: 350

MC7812 Through Hole TO-220-3 1 Output Positive 12 V 1 A Fixed 14 V 35 V - 40 C + 125 C 3.4 mA Tube
onsemi Linear Voltage Regulators 12V 1A Positive 20,350In Stock
Min.: 1
Mult.: 1
Max.: 350

MC7812 Through Hole TO-220-3 1 Output Positive 12 V 1 A Fixed 14 V 35 V 0 C + 125 C 3.4 mA Tube