50 mA Linear Voltage Regulators

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage, Min Input Voltage, Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 300In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 50 mA Fixed - 40 C + 125 C 6 uA AEC-Q100 Tube
Diodes Incorporated Linear Voltage Regulators 100V Input 5V 50mA 100V 0.05A 5V 57dB 14,691In Stock
Min.: 1
Mult.: 1
: 2,500

ZXTR10 SMD/SMT PowerDI5060-8 1 Output Positive 5 V 50 mA Fixed - 55 C + 125 C 650 uA Reel, Cut Tape, MouseReel

Diodes Incorporated Linear Voltage Regulators Linear Reg Low Curr 16,765In Stock
Min.: 1
Mult.: 1
: 3,000

ZMR500 SMD/SMT 1 Output Positive 5 V 50 mA Fixed - 40 C + 125 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 3.3 Volt 50mA 36,817In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

ZMR330 SMD/SMT SOT-23 1 Output Positive 3.3 V 50 mA Fixed - 55 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 100V 50mA Adj 3-Term 7,116In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252 1 Output Positive Adjustable 50 mA Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 2.5V 9,211In Stock
Min.: 1
Mult.: 1
Max.: 480
: 3,000

ZMR250 SMD/SMT SOT-23 1 Output Positive 2.5 V 50 mA Fixed - 55 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 5.0V 14,986In Stock
Min.: 1
Mult.: 1
Max.: 420
: 3,000

ZMR500 SMD/SMT SOT-23 1 Output Positive 5 V 50 mA Fixed - 55 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 100V INPUT 5V 50mA 10 to 100V 6,992In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2,500

ZXTR200 SMD/SMT TO-252-3 1 Output Positive 5 V 50 mA Fixed - 40 C + 125 C 550 uA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 100V Input 5V 50mA 0.05A 5V 57dB 0.3mA 3,960In Stock
Min.: 1
Mult.: 1
Max.: 280
: 2,500

ZXTR10 SMD/SMT TO-252-4 1 Output Positive 5 V 50 mA Fixed - 55 C + 125 C 650 uA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 100V Input 12V 40mA 3V 0.04A 45dB 0.24mA 197In Stock
75,000On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000

ZXTR20 SMD/SMT PowerDI5-3 1 Output Positive 12 V 50 mA Fixed - 40 C + 125 C 590 uA Reel, Cut Tape, MouseReel

Diodes Incorporated Linear Voltage Regulators Transistor Array Zener Linear Reg 5,471In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3,000

ZXTR21 SMD/SMT SOT-23-3 1 Output Positive 12 V 50 mA Fixed - 65 C + 150 C 3.5 mA Reel, Cut Tape, MouseReel

Diodes Incorporated Linear Voltage Regulators 60V Input, 12V 15mA Zener Linear Reg 3,737In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3,000

ZXTR2112 SMD/SMT SOT-23-3 1 Output Positive 12 V 50 mA Fixed - 40 C + 125 C 3.5 mA AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators Linear Reg Low Curr 521In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 1 Output Positive 3.3 V 50 mA Fixed - 55 C + 125 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive)
800Expected 5/10/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 5 V 50 mA Fixed - 40 C + 125 C 6 uA AEC-Q100 Tube
Diodes Incorporated Linear Voltage Regulators Transistor Array 77,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT PowerDI5060-8 2 Output Positive 5 V, 13 V 50 mA Fixed - 55 C + 125 C 650 uA Reel
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 1.27 V to 5.5 V 50 mA Adjustable - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT MSOP-8 1 Output Positive 1.27 V to 5.5 V 50 mA Adjustable - 40 C + 125 C 6 uA AEC-Q100 Reel
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT MSOP-8 1 Output Positive 3.3 V 50 mA Fixed - 40 C + 125 C 6 uA AEC-Q100 Reel
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT MSOP-8 1 Output Positive 5 V 50 mA Fixed - 40 C + 125 C 6 uA AEC-Q100 Reel
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) Non-Stocked Lead-Time 15 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT MSOP-8 1 Output Positive 5 V 50 mA Fixed - 40 C + 125 C 6 uA AEC-Q100 Reel