- 55 C Linear Voltage Regulators

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Negat ive Reg 1,031In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk
Microchip Technology Linear Voltage Regulators Linear Regulator IC 4,419In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Ammo Pack
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-12/NOPB 408In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 12 V 1.5 A Fixed - 14 V - 32 V - 55 C + 150 C 4 mA Bulk
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-12 54In Stock
Min.: 1
Mult.: 1

LM140K Through Hole TO-3-2 1 Output Positive 12 V 1 A Fixed 14.6 V 35 V - 55 C + 125 C 6 mA Tray
Diodes Incorporated Linear Voltage Regulators 100V Input 5V 50mA 100V 0.05A 5V 57dB 14,691In Stock
Min.: 1
Mult.: 1
: 2,500

ZXTR10 SMD/SMT PowerDI5060-8 1 Output Positive 5 V 50 mA Fixed 10 V 100 V - 55 C + 125 C 650 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-15/NOPB 208In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 15 V 1.5 A Fixed - 17 V - 35 V - 55 C + 150 C 4 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-50/NOPB 448In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 25 V - 55 C + 150 C 2 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Output Negative Regulator 3-TO 0 to 0 417In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.25 V 1.5 A Adjustable - 3 V - 40 V - 55 C + 125 C 65 uA Bulk
Texas Instruments Linear Voltage Regulators 5-Volt Reg A 926-LM1 09H A 926-LM109H A A 926-LM109H 276In Stock
Min.: 1
Mult.: 1

LM109 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V - 55 C + 150 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators 5-Volt Reg 11In Stock
Min.: 1
Mult.: 1
No
LM109 Through Hole TO-3-2 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V - 55 C + 150 C 10 mA Tray
Texas Instruments Linear Voltage Regulators +5.0V/100Ma Vreg A 9 26-LM140LAH-50 A 92 A 926-LM140LAH-50 733In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 5 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 1.5A Adjustable Out A 926-LM137H/NOPB 987In Stock
Min.: 1
Mult.: 1

LM137 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V - 55 C + 150 C 65 uA Bulk
Texas Instruments Linear Voltage Regulators Series 3-Terminal Po sitive Reg A 926-LM A 926-LM140LAH-12 703In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 12 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 100mA Fixed Output A 926-140LAH-5.0/NOPB 829In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 5 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk
Diodes Incorporated Linear Voltage Regulators 3.3V 200mA 3,520In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

ZSR330 SMD/SMT SOT-223 1 Output Positive 3.3 V 200 mA Fixed 5.3 V 20 V - 55 C + 125 C 600 uA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 5.0V 200mA 7,916In Stock
Min.: 1
Mult.: 1
Max.: 220
: 1,000

ZSR500 SMD/SMT SOT-223 1 Output Positive 5 V 200 mA Fixed 7 V 20 V - 55 C + 125 C 600 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 2,277In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 1 Output Positive 8 V to 12 V 3 mA Adjustable 15 V 450 V - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 4,404In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Bulk
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 10,636In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOT-89 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Positive 24,925In Stock
Min.: 1
Mult.: 1
Max.: 800
: 800

NCV317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 2.8 V 40 V - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 125 723In Stock
Min.: 1
Mult.: 1
No
LM117 Through Hole TO-CAN-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 55 C + 150 C 5 mA Tray
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-12/NOPB 437In Stock
750Expected 31/8/2026
Min.: 1
Mult.: 1
No
LM140K Through Hole TO-3-2 1 Output Positive 12 V 1 A Fixed 14.6 V 35 V - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 150 mA Adjustable Ou tput Linear Regulat A 926-LM723H/NOPB 2,645In Stock
Min.: 1
Mult.: 1
No
LM723 Through Hole TO-100-10 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V - 55 C + 150 C Bulk
Diodes Incorporated Linear Voltage Regulators 2.5V 9,461In Stock
Min.: 1
Mult.: 1
Max.: 480
: 3,000

ZMR250 SMD/SMT SOT-23 1 Output Positive 2.5 V 50 mA Fixed 4.2 V 22.5 V - 55 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 3.3 Volt 50mA 36,867In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

ZMR330 SMD/SMT SOT-23 1 Output Positive 3.3 V 50 mA Fixed 4.8 V 24 V - 55 C + 125 C 30 uA Reel, Cut Tape, MouseReel