- 20 C Linear Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging

ESS Technology Linear Voltage Regulators SABRE Dual Channel Ultra Low Noise Linear Regulator, 3mmx3mm, 16-QFN 216In Stock
1,200Expected 8/9/2026
Min.: 1
Mult.: 1
: 100

SMD/SMT QFN-16 2 Output Positive Fixed, Selectable - 20 C + 85 C 6.8 mA Reel, Cut Tape
Micro Commercial Components (MCC) Linear Voltage Regulators Positive 30V +75C 2,119In Stock
Min.: 1
Mult.: 1

MC7808 Through Hole TO-220 1 Output Positive 8 V 1 A Fixed 10.5 V 25 V - 20 C + 75 C 4.3 mA Bulk
Analog Devices Linear Voltage Regulators AnyCAPTM 100mA LDO Linear Regulator 2,697In Stock
Min.: 1
Mult.: 1
Max.: 2,697

ADP3309 SMD/SMT SOT-23-5 1 Output Positive 3.3 V 100 mA Fixed 2.8 V 12 V - 20 C + 85 C 9 uA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Linear Voltage Regulators Three-Terminal Positive Voltage Regulator 2,614In Stock
Min.: 1
Mult.: 1

MC7805CT Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 30 V - 20 C + 125 C 5 mA Bulk
Renesas / Intersil Linear Voltage Regulators SING OUTPUT LNB SUPP VAGEG FOR SATELLITE Non-Stocked Lead-Time 26 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

ISL9492 SMD/SMT TQFN-EP-28 - 20 C + 85 C Reel