+ 85 C Linear Voltage Regulators

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging

ESS Technology Linear Voltage Regulators SABRE Dual Channel Ultra Low Noise Linear Regulator, 3mmx3mm, 16-QFN 216In Stock
1,200Expected 8/9/2026
Min.: 1
Mult.: 1
: 100

SMD/SMT QFN-16 2 Output Positive Fixed, Selectable - 20 C + 85 C 6.8 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 3,260In Stock
Min.: 1
Mult.: 1
: 3,000

NJM78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 5,450In Stock
Min.: 1
Mult.: 1
: 3,000

NJM78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11.5 V 25 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators PMIC, LDO Regulator 30V Input, Variable Output, 0.1A 22,004In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSOP-J8 1 Output Positive 3 V to 12 V 100 mA Adjustable 3 V 25 V - 25 C + 85 C Reel, Cut Tape, MouseReel
Semtech Linear Voltage Regulators nanoSmart Ultra Low PWR Linear Regulator 12,823In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT DFN-8 1 Output Positive 3.3 V 150 mA Fixed 2.5 V 5.5 V - 40 C + 85 C 20 nA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 8.0Vo 25Vin 1.5A 4,250In Stock
Min.: 1
Mult.: 1
: 3,000

NJM7x SMD/SMT TO-252 1 Output Positive 8 V 1.5 A Fixed 10.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 6.0Vo 25Vin 1.5A 2,755In Stock
Min.: 1
Mult.: 1
: 3,000

NJM7x SMD/SMT TO-252 1 Output Positive 6 V 1.5 A Fixed 8 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 5MA LDO UHV ADJUSTABLE 22,181In Stock
Min.: 1
Mult.: 1
: 4,000

NCP786L SMD/SMT SOT-223-4 1 Output Positive 1.27 V to 15 V 5 mA Adjustable 50 V 450 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 9V .1A 3 Terminal 2,884In Stock
Min.: 1
Mult.: 1
: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 15V .1A 3 Terminal 2,413In Stock
Min.: 1
Mult.: 1
: 1,000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 85 C 2.2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 40V 100mA 350mW 2,407In Stock
Min.: 1
Mult.: 1
: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 27 V 38 V - 40 C + 85 C 2.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 10V 1.5A 3 Terminal 712In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 1 Output Positive 10 V 1.5 A Fixed 12.5 V 25 V - 40 C + 85 C 4.3 mA Bulk
Nisshinbo Linear Voltage Regulators 18V .5A 3 Terminal 325In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 18 V 500 mA Fixed 21 V 33 V - 40 C + 85 C 4.2 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 9.0Vo 25Vin 1.5A 231In Stock
3,000Expected 8/9/2026
Min.: 1
Mult.: 1
: 3,000

NJM7x SMD/SMT TO-252 1 Output Positive 9 V 1.5 A Fixed 11.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 18V 1.5A 3 Terminal 634In Stock
1,000Expected 21/10/2026
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 FP 1 Output Positive 18 V 1.5 A Fixed 21 V 33 V - 40 C + 85 C 4.5 mA Bulk
Nisshinbo Linear Voltage Regulators 6V .5A 3 Terminal 1,002In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 6 V 500 mA Fixed 8 V 25 V - 40 C + 85 C 4 mA Bulk
Nisshinbo Linear Voltage Regulators 9V .5A 3 Terminal 1,163In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 9 V 500 mA Fixed 11.5 V 25 V - 40 C + 85 C 4.1 mA Bulk
Nisshinbo Linear Voltage Regulators 10V .5A 3 Terminal 1,474In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 1 Output Positive 10 V 500 mA Fixed 12.5 V 25 V - 40 C + 85 C 4.1 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 18V 500mA 500mW 2,511In Stock
Min.: 1
Mult.: 1
: 3,000

NJM78M SMD/SMT TO-252 1 Output Positive 18 V 500 mA Fixed 21 V 33 V - 40 C + 85 C 4.2 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 8 1,866In Stock
Min.: 1
Mult.: 1
: 3,000

LM78L SMD/SMT uSMD 1 Output Positive 9 V 100 mA Fixed 6.7 V 30 V - 40 C + 85 C 5.5 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 2,889In Stock
Min.: 1
Mult.: 1
: 2,000

NJM7x SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 8V .1A 3 Terminal 6,250In Stock
Min.: 1
Mult.: 1
: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 350mW 4,586In Stock
Min.: 1
Mult.: 1
: 1,000

NJM7x SMD/SMT SOT-89 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 100mA 35V 9uA 3.3V 625mW 20uA 2,305In Stock
Min.: 1
Mult.: 1
: 1,000

NJW4181 SMD/SMT SOT-89-3 1 Output Positive 3.3 V 100 mA Fixed 4.7 V 35 V - 40 C + 85 C 9 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 100V 50mA Adj 3-Term 7,116In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252 1 Output Positive Adjustable 50 mA Adjustable 13.2 V 100 V - 40 C + 85 C Reel, Cut Tape, MouseReel