LDO Voltage Regulators

Results: 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 24,325In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 (TO-263-3) Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Very low drop voltage regulators with inhibit function 26,747In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 30 mA 6 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Rad-hard plastic 2A positive low drop voltage regulator, not Flight Models 20In Stock
Min.: 1
Mult.: 1
: 7
LEO Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV 76,744In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 800 mV to 4.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current 42,896In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 3.3 V 300 mA 1 Output Positive 10 uA 2.5 V 28 V Fixed - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 187,170In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 829,520In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-4 3.3 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 7,387In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 1.0A Positive 6,506In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 5 V 1 A 1 Output Positive 20 mA 6 V 16 V Fixed - 40 C + 150 C 250 mV L4941 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Adjustable fixed LDO 2.85V 800 mA 6,663In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 1.2 V 800 mA 1 Output Positive 5 mA 15 V Fixed - 40 C + 125 C 1.1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 1.5A Very Low 2,483In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 1.8 V 1.5 A 1 Output Positive 30 mA 3 V 13 V Fixed - 40 C + 125 C 100 mV LD29150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 150mA Lo Quiescent Lo Noise Vltg Reg 24,019In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 V 150 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 80 mV LD39015 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.5V 500mA ULTRA LDO 4,997In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 2.5 V 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 5,283In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 2.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V 65 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO 11,648In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 3.3 V 200 mA 1 Output Positive 55 uA 2.5 V 13.2 V Fixed - 40 C + 125 C 100 mV LDK220 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 29,661In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 12 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 250 mA ultra-low noise LDO 26,495In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 2.5 V 250 mA 1 Output Positive 12 uA 1.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 120 mV LDLN025 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators High Input Volt 85 mA LDO REG 6,591In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 3.3 V 85 mA 1 Output Positive 3.8 uA 2.5 V 24 V Fixed - 40 C + 125 C 500 mV ST715 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators IC Regulator LN 150MA, 2.5V 13,461In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 2.5 V 150 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 80 mV LD39015 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1 A ultra low-dropout LDO with bias 9,818In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT FCBGA-6 1.2 V 1 A 1 Output Positive 100 nA 3 V 5.5 V Fixed - 40 C + 85 C 40 mV LD57100 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 100mA Linear 22,646In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 250 uA 3.8 V 14 V Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 6.0V 100mA Linear 13,846In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 6 V 150 mA 1 Output Positive 250 uA 6.5 V 14 V Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA ultra-low quiescent current LDO 7,299In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-5 3.3 V 200 mA 1 Output Positive 100 uA 2 V 5.5 V Fixed - 40 C + 125 C 160 mV STLQ020x Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Adjust 3.0A Very Low 11,626In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PPAK-5 Adjustable 3 A 1 Output Positive 50 mA 2.5 V 30 V Adjustable - 40 C + 125 C 700 mV LD29300 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA current Linear Reg IC 17,272In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT FlipChip-4 1.8 V 300 mA 1 Output Positive 45 uA 1.4 V 5.5 V 70 dB Fixed - 40 C + 125 C 300 mV LD39130S Reel, Cut Tape, MouseReel