MouseReel LDO Voltage Controllers

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.8V 1A 3,902In Stock
Min.: 1
Mult.: 1
: 3,000

2.4 V 5.5 V 1.8 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HVSOF-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 8.0V 0.3A 2,504In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 14 V 8 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 1.5A 2,463In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 8 V 7 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO RegPos 1.5V 2.5A 1.5A 2,483In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 8 V 2.5 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 1A 2,360In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 14 V 3 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers RECOMMENDED ALT 755-BD00IC0WEFJ-E2 3,786In Stock
Min.: 1
Mult.: 1
: 2,500

2.4 V 5.5 V 3 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.5V 1A 2,706In Stock
Min.: 1
Mult.: 1
: 2,500

2.4 V 5.5 V 1.5 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Controllers Progr. Ilim LDO Controller 3,052In Stock
Min.: 1
Mult.: 1
: 3,000

1.65 V 5.5 V 1.25 V Regulated Adjustable 1 Output - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Controllers Fast Tran Resp, L In V, Very L Drop Lin 2,371In Stock
Min.: 1
Mult.: 1
Max.: 2,371
: 2,500

1.36 V 10 V 10 A 1 Output 12 mA SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Controllers Super LDO, Regulator-5 Volt/Adj 1,594In Stock
Min.: 1
Mult.: 1
: 2,500

3 V 36 V 5 V, 1.3 V to 36 V Regulated Adjustable, Fixed 1 Output - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments TPS7A1408PYBKR
Texas Instruments LDO Voltage Controllers 1-A low input and o utput voltage ultra 5,180In Stock
Min.: 1
Mult.: 1
: 12,000

Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Single Output LDO 35 0mA Fixed 1.1V A 59 A 595-TPS72011DRVR 772In Stock
Min.: 1
Mult.: 1
: 250

1.1 V 4.5 V 900 mV to 3.6 V 800 mA - 15 uV/mA 38 uA - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.5V 0.3A 1,582In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 14 V 1.5 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO RegPos 1.5V 1.8A 1.5A 1,831In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 8 V 1.8 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 1.5A 298In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 8 V 5 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 0.5A 1,844In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 14 V 6 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 0.3A 1,334In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 14 V 7 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 0.5A 2,140In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 14 V 7 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 8.0V 1A 1,872In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 14 V 8 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 0.3A 1,188In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 14 V 9 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 0.3A 1,031In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 14 V 10 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 0.3A 1,538In Stock
Min.: 1
Mult.: 1
: 2,500

4.5 V 14 V 12 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Controllers 3A ULTRA LDO LINEAR REG 5,004In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Controllers 3A ULTRA LDO LINEAR REG 361In Stock
2,500Expected 14/10/2026
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos Variable Vltg 1A 2,403In Stock
Min.: 1
Mult.: 1
: 2,500

2.4 V 5.5 V 800 mV to 4.5 V 1 A 1.5 % Adjustable 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel