SOIC-16 Galvanically Isolated Gate Drivers

Results: 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.0kVrms +/-10A single-chann A 595-UCC21759QDWQ1 6,973In Stock
Min.: 1
Mult.: 1

UCC21759 SMD/SMT SOIC-16 - 40 C + 150 C 130 ns 33 ns 27 ns 10 A 5.5 V 3 V Tube
Texas Instruments Galvanically Isolated Gate Drivers Automotive 10-A isol ated single-channel 3,685In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21737 SMD/SMT SOIC-16 - 40 C + 150 C 130 ns 33 ns 27 ns 10 A 33 V 3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITH ENABLE AND WITHOUT PINS 12&13 970In Stock
Min.: 1
Mult.: 1
: 1,000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns 6.5 A Reel, Cut Tape
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5452QDWQ1 16,510In Stock
Min.: 1
Mult.: 1
: 2,000

ISO5452 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 5 A 5.5 V 2.25 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers 5 kVRMS Isolated Dual Channel 4.5/9 A Gate Driver 1,220In Stock
Min.: 1
Mult.: 1
: 1,000

NCP51560 SMD/SMT SOIC-16 2 Channel 5 kVrms - 40 C + 125 C 1.5 W 60 ns 11 ns 10 ns 4.5 A, 9 A 5 V 3 V Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITHOUT PINS 12&13 951In Stock
Min.: 1
Mult.: 1
: 1,000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns 6.5 A Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO isolated driver 8,761In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 21,202In Stock
Min.: 1
Mult.: 1
: 1,000

NCV57000 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 4 A 5 V 3.3 V Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 7,982In Stock
Min.: 1
Mult.: 1
: 1,000

NCV57001 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 4 A 5 V 3.3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5851QDWQ1 5,943In Stock
Min.: 1
Mult.: 1
: 2,000

ISO5851 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 20 ns 20 ns AEC-Q100 5 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5852SQDWQ1 1,433In Stock
2,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2,000

ISO5852S SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 5 A 5.5 V 2.25 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 4,243In Stock
Min.: 1
Mult.: 1
Max.: 4,243

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V 3,620In Stock
Min.: 1
Mult.: 1
Max.: 3,619
: 1,000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 13,553In Stock
Min.: 1
Mult.: 1
Max.: 13,553
: 1,000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO HS/LS driver 3,541In Stock
Min.: 1
Mult.: 1

Si8273 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver 2,430In Stock
Min.: 1
Mult.: 1
: 1,250

Si8286 SMD/SMT SOIC-16 - 40 C + 125 C 900 mW 50 ns 5.5 ns 8.5 ns AEC-Q100 4 A 5.5 V 2.8 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVRMS 4A/6A dual-channel 2,782In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21540 SMD/SMT SOIC-16 - 40 C + 150 C 915 mW 40 ns 16 ns 12 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel


onsemi Galvanically Isolated Gate Drivers ISOLATED DUAL CHANNEL MOSFET GATE DRIVER 1,978In Stock
Min.: 1
Mult.: 1
: 1,000

NCD57252 SMD/SMT SOIC-16 2 Channel 2500 Vrms - 40 C + 125 C 1.4 W 80 ns 12 ns 10 ns 6.5 A 20 V 3.3 V Reel, Cut Tape

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A half-bridge dual channel gate driver 1,802In Stock
Min.: 1
Mult.: 1
: 2,500

STGAP2D SMD/SMT SOIC-16 - 40 C + 125 C 10 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO HS/LS driver 4,790In Stock
Min.: 1
Mult.: 1
: 2,500

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape, MouseReel


onsemi Galvanically Isolated Gate Drivers 5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 885In Stock
Min.: 1
Mult.: 1
: 1,000

NCP51561 SMD/SMT SOIC-16 2 Channel 5 kVrms - 40 C + 125 C 58 ns 11 ns 10 ns 4.5 A, 9 A 5 V 3 V Reel, Cut Tape
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5451QDWQ1 1,639In Stock
Min.: 1
Mult.: 1
: 2,000

ISO5451 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 20 ns 20 ns AEC-Q100 5 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated 3,329In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21520 SMD/SMT SOIC-16 - 40 C + 125 C 1.05 W 30 ns 6 ns 7 ns AEC-Q100 6 A 18 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 4,060In Stock
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO isolated driver 960In Stock
Min.: 1
Mult.: 1
: 2,500

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape, MouseReel