2 A Galvanically Isolated Gate Drivers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 144In Stock
Min.: 1
Mult.: 1
Max.: 144

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns 2 A 35 V 3.3 V Tube
ROHM Semiconductor Galvanically Isolated Gate Drivers ISOLATION VOLTAGE 2500VRMS 1CH 2,173In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 1 Channel 2500 Vrms - 40 C + 125 C 15 ns 15 ns 2 A 5.5 V 4.5 V Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output 425In Stock
Min.: 1
Mult.: 1
Max.: 425

ADuM4120-1 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns 2 A 35 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output w/Glitch Filtr 1,071In Stock
Min.: 1
Mult.: 1
Max.: 1,071

ADuM4120 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns 2 A 35 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output w/Glitch Filtr 599In Stock
Min.: 1
Mult.: 1
Max.: 599

ADuM4120 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns 2 A 35 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 632In Stock
Min.: 1
Mult.: 1
Max.: 632

ADuM4121-1-EP SMD/SMT SOIC-8 - 55 C + 125 C 1.2 W 53 ns 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 431In Stock
Min.: 1
Mult.: 1
Max.: 1,929

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns 2 A 35 V 3.3 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output 191In Stock
Min.: 1
Mult.: 1
Max.: 191

ADuM4120-1 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns 2 A 35 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output 95In Stock
Min.: 1
Mult.: 1
Max.: 95

ADuM4120-1 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns 2 A 35 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output w/Glitch Filtr 276In Stock
Min.: 1
Mult.: 1
Max.: 731

ADuM4120 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns 2 A 35 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output w/Glitch Filtr

ADuM4120 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns 2 A 35 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 125In Stock
Min.: 1
Mult.: 1
Max.: 125

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 29In Stock
80Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 109

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 155In Stock
Min.: 1
Mult.: 1
Max.: 155

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 95In Stock
Min.: 1
Mult.: 1
Max.: 95

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 183In Stock
480On Order
Min.: 1
Mult.: 1
Max.: 663

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/TSD 108In Stock
Min.: 1
Mult.: 1
Max.: 108

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns 2 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers IGBT Gate Driver w/ Slew Rate Control 73In Stock
Min.: 1
Mult.: 1
Max.: 73

ADuM4122 SMD/SMT SOIC-8 - 40 C + 125 C 48 ns 17 ns 17 ns 2 A 35 V 3.3 V Tube