TopSwitch-JX AC/DC Converters

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,30W/49W 69,846In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 30 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 140W/190W 14,669In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 140 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP270 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 41,852In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP266 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 30,400In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 177 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP271 Tube
Power Integrations AC/DC Converters Int Off-Line Swtr 57W/81W 29,688In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 57 W 85 VAC 265 VAC Si 132 kHz 78 % 1.4 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 112W/148W 18,946In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 36 V 148 W 2.83 V 3.25 V Si 132 kHz 83 % 55 uA - 40 C + 150 C 1.7 mA TOP268 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 40,598In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 17 W, 28.5 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP266 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,50W/75W 5,190In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP268 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 112W/148W 8,517In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 21.5 W, 36 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP268 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 140W/190W 5,115In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 24.5 W, 41 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP270 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 57W/81W 5,024In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 15 W, 25 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 103W/137W 9,578In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 103 W 85 VAC 265 VAC Si 132 kHz 78 % 1.7 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC Converters Int Of-Ln Sw EcoSmrt 43W/62W 11,637In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 43 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,55W/81W 1,236In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP269 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 11,845In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 12 W, 22.5 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,25W/36W 793In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 12 V 34 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP265 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 120W/162W 871In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 22.5 W, 37.5 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP269 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 120W/162W 957In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 120 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP269 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,60W/91W 971In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP270 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,66W/102W 1,754In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP271 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,28.5W/39W 10In Stock
2,000Expected 23/4/2026
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP266 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,45W/65W 514In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP267 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 103W/137W 308In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 19 W, 32 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 374In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 26 W, 43 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP271 Tube