AC/DC Converters

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Texas Instruments AC/DC Converters Mil Enh BICMOS Low- pwr Cur-Mode PWM
7,070In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Si 1 MHz 48 % - 55 C + 125 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Quasi Res Flyback Gr een Mode Cntrlr ALT ALT 595-UCC28600D
6,552In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 9.3 V 32 V Flyback Si 99 % 5 mA - 40 C + 105 C 1.2 A UCC28600 Tube
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28633D A 595- A 595-UCC28633D 1,404In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-7 Si - 40 C + 125 C UCC28633 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28631D A 595- A 595-UCC28631D 2,841In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-7 Si - 40 C + 125 C UCC28631 Reel, Cut Tape, MouseReel

Texas Instruments AC/DC Converters 30V 1MHZ current mo de PWM controller 8- A 926-LM5021MM-1/NOPB 7,438In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT VSSOP-8 8.5 V 8 V 30 V Boost, Flyback Si 500 kHz 80 % 2.5 mA - 40 C + 125 C 700 mA LM5021 Reel, Cut Tape, MouseReel

Texas Instruments AC/DC Converters 30V 1MHZ current mo de PWM controller 8- A 926-LM5021MM-2/NOPB 3,851In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT VSSOP-8 8.5 V 8 V 30 V Boost, Flyback Si 500 kHz 50 % 2.5 mA - 40 C + 125 C 700 mA LM5021 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters High power Flyback c ontroller with PSR A 595-UCC28634D 1,507In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-7 19.5 V 65 W 8.5 V 16.5 V Flyback Si 180 Hz to 130 kHz 70 % 9 mA - 40 C + 125 C 3.35 A UCC28634 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 25-90W Cascoded Fly back Pwr Sply Cntrlr A 595-UCC28610D 1,315In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 65 W 9 V 20 V Flyback Si 30 kHz to 133 kHz 3 mA - 40 C + 125 C 5 A UCC28610 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Prog Off-Line PWM Co ntroller 46In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 40 V 1 W 8 V 30 V Boost, Buck, Flyback, Forward Si 50 kHz to 500 kHz 46 % 15 mA 0 C + 70 C 500 mA UC3851 Tube
Texas Instruments AC/DC Converters High Power Flyback C ontroller A 595-UCC A 595-UCC28630DR 864In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 19.5 V 65 W 8.5 V 16.5 V Flyback Si 130 kHz 70 % 13 mA - 40 C + 125 C 3.35 A UCC28630 Tube
Texas Instruments AC/DC Converters 700V Lowest Quiescen t A 595-UCC28881DR A 595-UCC28881DR 901In Stock
Min.: 1
Mult.: 1
Max.: 1,001

SMD/SMT SOIC-7 5 V to 60 V 4.5 W 36 V 450 V Buck, Buck-Boost, Flyback Si 62 kHz 55 % 86 uA - 40 C + 125 C 225 mA UCC28881 Tube
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28703DBVT 2,917In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28703 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28701DBVT 1,905In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28701 Reel, Cut Tape, MouseReel

Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode A 595-UCC A 595-UCC28C45DGK 14,524In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 50 % 2.3 mA - 40 C + 105 C 1 A UCC28C45 Reel, Cut Tape, MouseReel

Texas Instruments AC/DC Converters AC-DC Current Mode P WM Controller 1,527In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT VSSOP-8 8 V, 24 V 8 V 30 V Si 165 kHz 85 % 2.5 mA - 40 C + 125 C 1.45 A LM5021 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Const-Volt Const Cu rrent Controller 4,175In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 Si - 40 C + 125 C UCC28700 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-line Power Suppl y Controller A 595- A 595-UCC3889D 2,244In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA 0 C + 70 C 200 mA UCC3889 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters High-Efficiency Off- Line CV and CC Flyb A 595-UCC28704DBVT-1 2,530In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 5 V 8.5 V 35 V Flyback Si 85 kHz 99 % 2.3 mA - 40 C + 125 C 2 A UCC28704 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28710D 2,486In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28710 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 700-V Lowest Quiesce nt current off-line A 595-UCC28881D 7,445In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

SMD/SMT SOIC-7 5 V to 60 V 4.5 W 36 V 450 V Buck Si 62 kHz 55 % 86 uA - 40 C + 125 C 225 mA UCC28881 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Mil Enh BICMOS Low- pwr Cur-Mode PWM
2,254In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 100 % 2.3 mA - 55 C + 125 C 1 A UCC28C43 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode A 595-UCC A 595-UCC28C45D 12,481In Stock
20,000Expected 15/3/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 50 % 2.3 mA - 40 C + 105 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode ALT 595-U ALT 595-UCC28C45DR
2,701In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 50 % 2.3 mA - 40 C + 105 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters High Volt Switcher n on-isol AC/DC Conv A 595-UCC28881DR 2,575In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

SOIC-7 4 W Si - 40 C + 125 C UCC28880 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Quasi Res Flyback Gr een Mode Cntrlr A 5 A 595-UCC28600DR 1,323In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 9.3 V 32 V Flyback Si 99 % 5 mA - 40 C + 105 C 1.2 A UCC28600 Tube