AC/DC Converters

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging


STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 174In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % - 40 C + 150 C VIPER0P Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 116In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Fully integrated controller for smart chargers 1,597In Stock
Min.: 1
Mult.: 1

Si Tube
STMicroelectronics AC/DC Converters 800V Off-line QR Switching Regulator
4,919Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 250
: 2,500

SMD/SMT Si ALTAIR05T-800 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz
4,997On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary Switch
9,460On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 730 V 5 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line Converter 800 V PWM Cntrl
4,700Expected 2/11/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 108In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 300In Stock
Min.: 1
Mult.: 1
: 2,500

Si VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 4In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz
2,000Expected 14/7/2026
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator
1,998Expected 8/6/2026
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters Off-Line Volt Converter
1,990Expected 29/6/2026
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 225 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube
STMicroelectronics AC/DC Converters 800V Off-line QR Switching Regulator Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 1,000

SMD/SMT Si ALTAIR05T-800 Tube
STMicroelectronics AC/DC Converters INDUSTRIAL & POWER CONVERSION Non-Stocked Lead-Time 35 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Si L6598BD Reel
STMicroelectronics AC/DC Converters Fully integrated controller for multiport smart chargers Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800

Si Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter Non-Stocked Lead-Time 28 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert Non-Stocked Lead-Time 28 Weeks
Min.: 2,000
Mult.: 2,000

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 370 mA, 60 kHz Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000

VIPER11B Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000

Si VIPER11 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000

Si VIPER11 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 480 mA, 60 kHz Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000

VIPER11B Tube
STMicroelectronics AC/DC Converters Off-line VC 800 V QR <50mW 265 Vac Non-Stocked Lead-Time 28 Weeks
Min.: 1,000
Mult.: 1,000

SMD/SMT SIOC-16 Narrow 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube