AC/DC Converters

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2,659In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel

STMicroelectronics AC/DC Converters VIPerPlus family: Quasi-resonant high performance off line high voltage converte 2,583In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 800 V 22 W 8.5 V 23.5 V Flyback Si 136 kHz 2 mA - 40 C + 150 C VIPER35 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 2,287In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2,413In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line High Volt Converter 7,324In Stock
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 8,465In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters ViperPlus Fixed Freq 800V 30mQ 265 Vac 3,355In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Tube


STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 15W high performance off line high voltage con 334In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER37 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 984In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 1,347In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2,247In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters FIXED FREQ VIPER PLUS FAMILY 2,687In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters High voltage converter 2,977In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SSOP-10 11 W 4.5 V 30 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER222 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 1,762In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 1 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 60 kHz 2,493In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2,221In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 Si VIPER31 Reel, Cut Tape, MouseReel

STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 1,381In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2,002In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Zero-power off-line high voltage converter 2,023In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % - 40 C + 150 C VIPER0P Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line Volt Conv 800V <50mW Standby 2,367In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters SMPS Primary I.C. Low Power Switcher 1,895In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube


STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 2,480In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2,269In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SSOP-10 4.5 VAC 30 VAC Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 3,392In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 360 mA VIPER01 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 3,176In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel