TE Connectivity / Corcom Power Line Filters

Results: 713
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Filter Type Voltage Rating Current Rating Mounting Style Termination Style Leakage Current Series Packaging Operating Frequency
TE Connectivity / Corcom Power Line Filters KEV 80A 2S SP WYE 520 VAC Non-Stocked Lead-Time 8 Weeks
Min.: 2
Mult.: 2

3-Phase Very High-Performance EMI Filter 520 VAC 80 A Chassis Mount Quick Connect, Screw 10 mA 50 Hz, 60 Hz
TE Connectivity / Corcom Power Line Filters KEM 8A 1S HIGH PER SP DELTA 440 VAC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

3-Phase Superior Performance EMI Filter 440 VAC 8 A Chassis Mount Quick Connect, Screw 18 mA 50 Hz, 60 Hz
TE Connectivity / Corcom Power Line Filters KEM 8A 1S HIGH PER SP DELTA 520 VAC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

3-Phase Superior Performance EMI Filter 520 VAC 8 A Chassis Mount Quick Connect, Screw 18 mA 50 Hz, 60 Hz
TE Connectivity / Corcom Power Line Filters KEP 8A 1S HIGH PLUS SP WYE 440 VAC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

3-Phase Superior Performance EMI Filter 440 VAC 8 A Chassis Mount Quick Connect, Screw 8.5 mA 50 Hz, 60 Hz
TE Connectivity / Corcom Power Line Filters KEP 8A 1S HIGH PLUS SP WYE 520 VAC Non-Stocked Lead-Time 8 Weeks
Min.: 6
Mult.: 6

3-Phase Superior Performance EMI Filter 520 VAC 8 A Chassis Mount Quick Connect, Screw 8.5 mA 50 Hz, 60 Hz


TE Connectivity / Corcom Power Line Filters PE0SXSSXB=C1144 M0 Non-Stocked Lead-Time 31 Weeks
Min.: 48
Mult.: 48

1-Phase EMI/EMC Filter 115 VAC, 230 VAC 10 A Flange Mount Terminal Block P 50 Hz, 60 Hz
TE Connectivity / Corcom Power Line Filters 10A IEC 1/4" FASTON BULKHEAD MNT Non-Stocked Lead-Time 17 Weeks
Min.: 80
Mult.: 80

EMI/RFI Filter 250 VAC 10 A Chassis Mount IEC Connector 360 uA K (1-10 Amp) 50 Hz
TE Connectivity / Corcom Power Line Filters 10A IEC 1/4" FASTON BULKHEAD MNT Non-Stocked Lead-Time 13 Weeks
Min.: 32
Mult.: 32

EMI/RFI Filter 250 VAC 10 A Chassis Mount IEC Connector 360 uA R (1-20 Amp) 50 Hz
TE Connectivity / Corcom Power Line Filters 10A IEC 1/4" FASTON FLANGE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 16
Mult.: 16

EMI/RFI Filter 250 VAC 10 A Chassis Mount Quick Connect 700 uA SK (3-10 Amp)
TE Connectivity / Corcom Power Line Filters 20A HQ POWER LINE FILTER, SPADE TERM Non-Stocked Lead-Time 27 Weeks
Min.: 9
Mult.: 9

EMI/RFI Power Line Filter 120 VAC, 250 VAC 20 A Bulkhead Solder Tab 2 uA, 5 uA 50 Hz, 60 Hz
TE Connectivity / Corcom Power Line Filters 20A IEC 1/4" FASTON BULKHEAD MNT Non-Stocked Lead-Time 21 Weeks
Min.: 60
Mult.: 60

250 VAC 20 A 1 mA K (20-40 Amp)
TE Connectivity / Corcom Power Line Filters 20A 1/4"-1/4" FASTON FLANGE MOUNT Non-Stocked Lead-Time 27 Weeks
Min.: 16
Mult.: 16

RFI Power Line Filter 250 VAC 20 A Flange Mount Faston 1.27 mA VP 50 Hz, 60 Hz
TE Connectivity / Corcom Power Line Filters 20A 1/4"IEC/QUIK CON BULKHEAD MNT Non-Stocked Lead-Time 25 Weeks
Min.: 12
Mult.: 12

1-Phase EMC/RFI Filter 250 VAC 20 A Chassis Mount Faston 820 uA W (3-20 Amp) 50 Hz, 60 Hz
TE Connectivity / Corcom Power Line Filters 2A 1/4" FASTON FLANGE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 168
Mult.: 168

250 VAC 2 A Chassis Mount 400 uA B 50 Hz
TE Connectivity / Corcom Power Line Filters 2A 1/4"-1/4" FASTON FLANGE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 80
Mult.: 80

250 VAC 2 A IEC Connector 400 uA R 50 Hz
TE Connectivity / Corcom Power Line Filters 2A WIRE-WIRE LEAD FLANGE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 45
Mult.: 45

EMI/RFI Filter 250 VAC 2 A Chassis Mount 700 uA R (1-20 Amp)
TE Connectivity / Corcom Power Line Filters 3A 1/4" FASTON FLANGE MOUNT Lead-Time 22 Weeks
Min.: 1
Mult.: 1

1-Phase EMC/RFI Filter 250 VAC 3 A Chassis Mount Faston 400 uA B 50 Hz, 60 Hz
TE Connectivity / Corcom Power Line Filters MOD PWR ENT MED WIRE DL FUSE 3A Non-Stocked Lead-Time 39 Weeks
Min.: 108
Mult.: 108

250 VAC 3 A Panel Mount Wire Leads HG
TE Connectivity / Corcom Power Line Filters 3A WIRE-WIRE LEAD FLANGE MOUNT Non-Stocked Lead-Time 27 Weeks
Min.: 36
Mult.: 36

EMI/RFI Filter 250 VAC 3 A Chassis Mount IEC Connector 5 uA HQ (3-6 Amp)
TE Connectivity / Corcom Power Line Filters 3A IEC 1/4" FASTON BULKHEAD MNT Non-Stocked Lead-Time 27 Weeks
Min.: 27
Mult.: 27

1-Phase EMC/RFI Filter 250 VAC 3 A Chassis Mount Faston 360 uA EP (3-20 Amp) 50 Hz, 60 Hz
TE Connectivity / Corcom Power Line Filters 3A 1/4"-1/4" FASTON FLANGE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 48
Mult.: 48

250 VAC 3 A Chassis Mount IEC Connector 1 mA SK
TE Connectivity / Corcom Power Line Filters 5A IEC 1/4" FASTON BULKHEAD MNT Non-Stocked Lead-Time 17 Weeks
Min.: 64
Mult.: 64

EMI/RFI Filter 250 VAC 5 A Chassis Mount 700 uA R (1-20 Amp)
TE Connectivity / Corcom Power Line Filters 6A WIRE-WIRE LEAD FLANGE MOUNT Non-Stocked Lead-Time 47 Weeks
Min.: 32
Mult.: 32

EMI/RFI Filter 250 VAC 6 A Chassis Mount Wire 5 uA HQ (3-6 Amp) 50 Hz
TE Connectivity / Corcom Power Line Filters 6A PCB MOUNT Lead-Time 25 Weeks
Min.: 1
Mult.: 1

250 VAC 6 A Through Hole Spade Terminal 500 uA EOP 50 Hz

TE Connectivity / Corcom Power Line Filters 6A 250V SPADE TERM Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

1-Phase EMC/RFI Filter 250 VAC, 250 VDC 6 A Chassis Mount Screw 700 uA SB 50 Hz, 60 Hz