RPMGE-10 Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10A 18-75Vin 12Vout 10A 6In Stock
420Expected 27/3/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 120 W 48 V 18 V 75 V 12 V 10 A 1/8 Brick 56.4 mm (2.22 in) 22.9 mm (0.902 in) 12 mm (0.472 in) Industrial RPMGE-10
RECOM Power DC/DC Converters - Through Hole 10A 18-75Vin 5.0Vout 10A
154On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 50 W 48 V 18 V 75 V 5 V 10 A 1/8 Brick 56.4 mm (2.22 in) 22.9 mm (0.902 in) 12 mm (0.472 in) Industrial RPMGE-10