Q80SV Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Delta Electronics DC/DC Converters - Through Hole 14.4-170Vin 5V 30A 150W 1/4 brick 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 80 V 14.4 V 170 V 5 V 30 A 4.242 kV 1/4 Brick 60.6 mm (2.386 in) 39 mm (1.535 in) 12.7 mm (0.5 in) Industrial Q80SV
Delta Electronics DC/DC Converters - Through Hole 14.4-170Vin 15V 10A 150W 1/4 brick 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 80 V 14.4 V 170 V 15 V 10 A 4.242 kV 1/4 Brick 60.6 mm (2.386 in) 39 mm (1.535 in) 12.7 mm (0.5 in) Industrial Q80SV
Delta Electronics DC/DC Converters - Through Hole 14.4-170Vin12V 12.5A 150W 1/4 brick Non-Stocked
Min.: 90
Mult.: 45

Isolated 1 Output 150 W 80 V 14.4 V 170 V 12 V 12.5 A 4.242 kV 1/4 Brick 60.6 mm (2.386 in) 39 mm (1.535 in) 12.7 mm (0.5 in) Industrial Q80SV
Delta Electronics DC/DC Converters - Through Hole 14.4-170Vin 24V 6.3A 150W 1/4 brick Non-Stocked Lead-Time 32 Weeks
Min.: 90
Mult.: 45

Isolated 1 Output 150 W 80 V 14.4 V 170 V 24 V 6.3 A 4.242 kV 1/4 Brick 60.6 mm (2.386 in) 39 mm (1.535 in) 12.7 mm (0.5 in) Industrial Q80SV
Delta Electronics DC/DC Converters - Through Hole 14.4-170Vin 54V 2.8A 150W 1/4 brick Non-Stocked
Min.: 90
Mult.: 45

Isolated 1 Output 150 W 80 V 14.4 V 170 V 54 V 2.8 A 4.242 kV 1/4 Brick 60.6 mm (2.386 in) 39 mm (1.535 in) 12.7 mm (0.5 in) Industrial Q80SV