XP Power SDT01F Series DC/DC Converters - Through Hole

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 230In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3 V 3.6 V 5 V 200 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 220In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 215In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 80In Stock
125Expected 5/5/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 246In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 246In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 242In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 34 mA - 15 V 34 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation
300Expected 28/4/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation
275Expected 16/4/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 34 mA - 15 V 34 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3 V 3.6 V 9 V 112 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3 V 3.6 V 12 V 84 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3 V 3.6 V 15 V 67 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 112 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F