RECOM REM3-S_D(W) Series DC/DC Converters - Through Hole

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 5Vout DIP24 6In Stock
Min.: 1
Mult.: 1
Reel: 7

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin +/-15Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 18-75Vin 5Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 3.3Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-36Vin 12Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout DIP24 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-36Vin 5Vout DIP24 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout DIP24 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 5Vout DIP24 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 12Vout DIP24
2Expected 10/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-36Vin 5Vout DIP24
6Expected 20/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-36Vin +/-15Vout DIP24
2Expected 27/2/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 18-75Vin 5Vout DIP24
5Expected 24/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout DIP24 7Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 5Vout DIP24 105Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 12Vout DIP24 8Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-36Vin +/-12Vout DIP24 4Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 9-36Vin +/-12Vout DIP24 4Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 36-75Vin 5Vout DIP24 3Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 18-75Vin 3.3Vout DIP24 21Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin +/-5Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin +/-5Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin +/-5Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin +/-12Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin +/-12Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM3-S_D(W)