RECOM REM2A Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W 18-36Vin 24Vout 83mA 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 24 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 4.5-12Vin 05Vout 400mA 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 5 V 400 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 4.5-12Vin 12Vout 167mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 12 V 167 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 9-18Vin 05Vout 400mA 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 9-18Vin 12Vout 167mA 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 18-36Vin 05Vout 400mA 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 4.5-12Vin 15Vout 134mA
20Expected 3/4/2026
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 15 V 134 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 4.5-12Vin 09Vout 222mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 9 V 222 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 4.5-12Vin +/-12Vout +/-83mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 4.5 V 12 V 12 V 83 mA - 12 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 4.5-12Vin +/-15Vout +/-67mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 4.5 V 12 V 15 V 67 mA - 15 V 67 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 4.5-12Vin 24Vout 83mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 24 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 4.5-12Vin 3.3Vout 600mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 3.3 V 600 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 9-18Vin 09Vout 222mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 9 V 222 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 9-18Vin +/-12Vout +/-83mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 9 V 18 V 12 V 83 mA - 12 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 9-18Vin +/-15Vout +/-67mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 9 V 18 V 15 V 67 mA - 15 V 67 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 9-18Vin 15Vout 134mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 15 V 134 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 9-18Vin 24Vout 83mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 24 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 9-18Vin 3.3Vout 600mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 3.3 V 600 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 18-36Vin 09Vout 222mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 9 V 222 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 18-36Vin +/-12Vout +/-83mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 18 V 36 V 12 V 83 mA - 12 V 83 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 18-36Vin 12Vout 167mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 12 V 167 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 18-36Vin +/-15Vout +/-67mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 18 V 36 V 15 V 67 mA - 15 V 67 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 18-36Vin 15Vout 134mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 15 V 134 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 18-36Vin 3.3Vout 600mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 3.3 V 600 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A
RECOM Power DC/DC Converters - Through Hole 2W 36-75Vin 05Vout 400mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 36 V 75 V 5 V 400 mA 5 kV DIP-16 24.3 mm (0.957 in) 14.4 mm (0.567 in) 10.2 mm (0.402 in) Medical, Industrial REM2A