Bel Power Solutions DC/DC Converters - Through Hole

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6.2 W 20 V 8.4 V 36 V 24 V 130 mA 24 V 130 mA 1.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole 0.7525-5.5Vout 16A 9.6-14VIn 42In Stock
648Expected 20/5/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 88 W 12 V 9.6 V 14 V 752.5 mV to 5.5 V 16 A 22.86 mm (0.9 in) 5.41 mm (0.213 in) 10.16 mm (0.4 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY DC-DC, 14/48/72/96/110V Input, 12V/2.1A Output 50W 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 24 V 2.1 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;14.4-154V Input;48V;1.04A Output;50W;;;;;;;HALOGEN FREE= 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 48 V 1 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole 15V 0.5A 15.0W 8.4-36 VDC 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 20 V 8.4 V 36 V 15 V 500 mA 15 V 500 mA 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.67 mm (0.42 in) Industrial IMX15
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 16.8 W 48 V 16.8 V 75 V 15 V 560 mA 15 V 560 mA 2.1 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.67 mm (0.42 in) Industrial IMX15
Bel Power Solutions DC/DC Converters - Through Hole 3.3Vout 15A 36-75Vin 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 9.5 mm (0.374 in) Industrial SSQE
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER 8In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 51 W 9 V 4.5 V 13.8 V 590 mV to 5.1 V 10 A 10.4 mm (0.409 in) 10.16 mm (0.4 in) 16.5 mm (0.65 in) Industrial
Bel Power Solutions 24IMX70-24-24-0G
Bel Power Solutions DC/DC Converters - Through Hole Power Supply DC-DC 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 62 W 24 V 15 V 33.6 V 24 V 1.3 A 24 V 1.3 A 1.5 kV 76.2 mm (3 in) 63.5 mm (2.5 in) 12.5 mm (0.492 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole 5V 700mA 3.5W 8.4-36 VDC
115Expected 15/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 20 V 8.4 V 36 V 5 V 700 mA 1.5 kV DIP-24 33 mm (1.299 in) 20 mm (0.787 in) 8.5 mm (0.335 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole 50-160V 352W BOOST CONV/ENC CASE
35Expected 12/8/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 352 W 25.2 V 154 V 50 V to 154 V 2.2 A Industrial
Bel Power Solutions DC/DC Converters - Through Hole 5V 700mA 3.5W 16.8-75 VDC
60Expected 11/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 16.8 V 75 V 5 V 700 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY DC-DC,36-75V input, 240W/12V output active low RoHS Non-Stocked Lead-Time 20 Weeks
Min.: 525
Mult.: 105

Isolated 1 Output 240 W 48 V 36 V 75 V 12 V 20 A 58.42 mm (2.3 in) 22.86 mm (0.9 in) 12.2 mm (0.48 in)
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;;;;;;;;;;;;;HALOGEN FREE= Non-Stocked Lead-Time 20 Weeks
Min.: 504
Mult.: 126

Isolated 1 Output 240 W 48 V 36 V 75 V 48 V 20 A 58.42 mm (2.3 in) 22.86 mm (0.9 in) 11.5 mm (0.453 in)
Bel Power Solutions DC/DC Converters - Through Hole Isolated DC-DC Converter Non-Stocked
Min.: 525
Mult.: 105

Isolated 1 Output 500 W 48 V 45 V 56 V 10.2 V 49 A 500 V 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 14.5 mm (0.571 in) Industrial 0RCY-F0S10x
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY DC-DC,7-36V Input 5V/12A Output 60W RoHS Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 90

Isolated 1 Output 60 W 24 V 7 V 36 V 5 V 12 A 58.42 mm (2.3 in) 36.83 mm (1.45 in) 13.8 mm (0.543 in)
Bel Power Solutions DC/DC Converters - Through Hole Isolated DC-DC Converter Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 60

Isolated 1 Output 200 W 72 V 110 V 12 V 16.7 A 2.25 kV 1/4 Brick 62.2 mm (2.449 in) 36.8 mm (1.449 in) 15 mm (0.591 in) Industrial 0RQB-D0W12L
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;DC-DC;36-75V Input;12V;66.6A Output;800W;;; Non-Stocked
Min.: 360
Mult.: 90

Isolated 1 Output 800 W 36 V 75 V 12 V 66.8 A 2.25 kV 58.42 mm (2.3 in) 36.83 mm (1.45 in) 13 mm (0.512 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY; Non-Stocked Lead-Time 20 Weeks
Min.: 432
Mult.: 72

Isolated 1 Output 1.5 kW 54 V 40 V 60 V 12 V 125 A 58.42 mm (2.3 in) 36.83 mm (1.45 in) 14.5 mm (0.571 in)
Bel Power Solutions DC/DC Converters - Through Hole Non-Stocked
Min.: 40
Mult.: 40

Isolated 1 Output 36 W 48 V 36 V 75 V 12 V 3 A 1.5 kV 33 mm (1.299 in) 22.86 mm (0.9 in) 9.85 mm (0.388 in)
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.45 mm (0.411 in) Industrial 0RCY-60T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.45 mm (0.411 in) Industrial 0RCY-60T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 432
Mult.: 144

Isolated 1 Output 60 W 48 V 36 V 75 V 5 V 12 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.45 mm (0.411 in) Industrial 0RCY-60T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 60 W 48 V 36 V 75 V 5 V 12 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.45 mm (0.411 in) Industrial 0RCY-60T
Bel Power Solutions DC/DC Converters - Through Hole Power Non-Stocked
Min.: 48
Mult.: 24

Isolated 1 Output 60 W 48 V 36 V 75 V 12 V 5 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.45 mm (0.411 in) Industrial 0RCY-60T