Flex Power Modules DC/DC Converters - Through Hole

Results: 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Flex Power Modules DC/DC Converters - Through Hole 54V, 1.11A / 60 W 49In Stock
162Expected 16/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 54 V 1.11 A 1.6 kV 1 in x 2 in 50.8 mm (2 in) 25.4 mm (1 in) 11.9 mm (0.469 in) Industrial + 100 C - 40 C PKE3600A
Flex Power Modules DC/DC Converters - Through Hole 110In Stock
340Expected 9/9/2026
Min.: 1
Mult.: 1
: 30

Isolated 1 Output 50 W 5 V 10 A 2.25 kV 1/16 Brick 33.02 mm (1.3 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial + 105 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole 24 V, 8.4 A / 200 W 25In Stock
72Expected 5/5/2027
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 8.4 A 2.25 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C PKJ8200
Flex Power Modules DC/DC Converters - Through Hole 450In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole 5Vdc 15A Isolated Input 36-75V 75W 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 5 V 15 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.7 mm (0.894 in) 8.1 mm (0.319 in) Industrial + 120 C - 40 C PKB
Flex Power Modules DC/DC Converters - Through Hole 300W 40-60Vin 12V BP PMBus HDR .18"PIN 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 12 V 22 A 2.25 kV 1/16 Brick 58.4 mm (2.299 in) 22.61 mm (0.89 in) 13.21 mm (0.52 in) Industrial + 125 C - 40 C BMR457
Flex Power Modules DC/DC Converters - Through Hole Iso +/-5 Vdc Input 9-36V 2.5W 215In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 250 mA 5 V 250 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.7 mm (0.421 in) Industrial + 125 C - 40 C PKV
Flex Power Modules DC/DC Converters - Through Hole Input 9 - 36 V 12 V, 2.5 A / 30 W 362In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 12 V 2.5 A 1.5 kV 25.4 mm x 25.4 mm x 11.4 mm 25.4 mm (1 in) 25.4 mm (1 in) 11.4 mm (0.449 in) Industrial + 115 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole 5V, 12A / 60 W 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 5 V 12 A 1.6 kV 1 in x 2 in 50.8 mm (2 in) 25.4 mm (1 in) 11.9 mm (0.469 in) Industrial + 100 C - 40 C PKE3600A
Flex Power Modules DC/DC Converters - Through Hole 12V, 5A / 60 W 66In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 12 V 5 A 1.6 kV 1 in x 2 in 50.8 mm (2 in) 25.4 mm (1 in) 11.9 mm (0.469 in) Industrial + 100 C - 40 C PKE3600A
Flex Power Modules DC/DC Converters - Through Hole 48V, 1.25A / 60 W 164In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 1.25 A 1.6 kV 1 in x 2 in 50.8 mm (2 in) 25.4 mm (1 in) 11.9 mm (0.469 in) Industrial + 100 C - 40 C PKE3600A
Flex Power Modules DC/DC Converters - Through Hole 24V, 2.5A / 60 W 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 2.5 A 1.6 kV 1 in x 2 in 50.8 mm (2 in) 25.4 mm (1 in) 11.9 mm (0.469 in) Industrial + 100 C - 40 C PKE3600A
Flex Power Modules DC/DC Converters - Through Hole 54 V, 3.7 A / 200 W 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 54 V 3.7 A 2.25 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C PKJ8200
Flex Power Modules DC/DC Converters - Through Hole 48 V, 4.2 A / 200 W 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 4.2 A 2.25 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C PKJ8200
Flex Power Modules PKB4313DAPIHS
Flex Power Modules DC/DC Converters - Through Hole 44In Stock
Min.: 1
Mult.: 1
Isolated
Flex Power Modules PKU4116HDPIOPLC
Flex Power Modules DC/DC Converters - Through Hole 100In Stock
Min.: 1
Mult.: 1
: 21
Isolated
Flex Power Modules DC/DC Converters - Through Hole 90In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 240 W 12 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.7 mm (0.894 in) 9.6 mm (0.378 in) Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole Input 9 - 36 V 12 V, 1.25 A / 15 W 166In Stock
Min.: 1
Mult.: 1
Isolated
Flex Power Modules PKE3315PI
Flex Power Modules DC/DC Converters - Through Hole 154In Stock
Min.: 1
Mult.: 1
Isolated
Flex Power Modules PKU3513SPI
Flex Power Modules DC/DC Converters - Through Hole 129In Stock
Min.: 1
Mult.: 1
Isolated
Flex Power Modules DC/DC Converters - Through Hole 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 5 V 40 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.7 mm (0.894 in) 9.6 mm (0.378 in) Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - Through Hole 2In Stock
100Expected 16/12/2026
Min.: 1
Mult.: 1
Isolated
Flex Power Modules DC/DC Converters - Through Hole 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C