UWS Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
Murata Power Solutions DC/DC Converters - SMD 54W 12VOUT 48VIN DC/DC QTRBRK 202In Stock
Min.: 1
Mult.: 1
Reel: 200

Isolated 1 Output 54 W 48 V 18 V 75 V 12 V 4.5 A 2.25 kV 1/16 Brick 33 mm 22.9 mm 9.1 mm UWS
Murata Power Solutions DC/DC Converters - SMD 50W 12VOUT 48VIN DC/DC QTRBRK 19In Stock
200Expected 18/5/2026
Min.: 1
Mult.: 1
Reel: 200

Isolated 1 Output 50 W 48 V 18 V 75 V 5 V 10 A 2.25 kV 1/16 Brick 33 mm 22.9 mm 9.1 mm UWS