DCR021205 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter 193In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV SOIC-28 23.37 mm 7.11 mm 5.33 mm DCR021205
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Regs DC/ DC Converter 6In Stock
60Expected 26/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV PDIP-10 23.37 mm 7.11 mm 5.33 mm DCR021205