DCR011205 Series DC/DC Converters - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011205U 1,060In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-28 DCR011205
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011205U/1K 421In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm DCR011205
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter ALT 59 ALT 595-DCR011205U Non-Stocked Lead-Time 18 Weeks
Min.: 56
Mult.: 28

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm DCR011205