DC/DC Converters - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter 394In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 1.5kVDC/3kVDCIsolated DC-DC Converter 932In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 1.5 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 3kVDC Isolated DC-DC Converter 577In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 3 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated,1.5kVDC/3kVDCIsolated DC-DC Converter 894In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 1.5kVDC/3kVDCIsolated DC-DC Converter Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 1.5 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, Regulated, 3kVDC Isolated DC-DC Converter Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 600 mW 4.5 V 5.5 V 5 V 120 mA 3 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated,1.5kVDC/3kVDCIsolated DC-DC Converter Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16